Nexperia Darlington BJT
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BCV46-QR
Trans Darlington PNP 60V 0.5A 250mW 3-Pin SOT-23 Automotive AEC-Q101
|
|
Nexperia | Darlington BJT | PNP | Single | 1 | 60 | 80 | 10 | 1.5@0.1mA@100mA | 0.5 | 2000@1mA@5V|4000@10mA@5V|10000@100mA@5V | 250 | 1@0.1mA@100mA | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | ||||
BCV27-QR
Trans Darlington NPN 30V 0.5A 250mW Automotive AEC-Q101 3-Pin SOT-23
|
|
Nexperia | Darlington BJT | NPN | Single | 1 | 30 | 40 | 10 | 1.5@0.1mA@100mA | 0.5 | 10000@10mA@5V|20000@100mA@5V|4000@1mA@5V|4000@500mA@5V | 250 | 1@0.1mA@100mA | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | ||||
BSP52-QX Trans Darlington NPN 80V 1A 1250mW 4-Pin(3+Tab) SC-73 T/R Automotive AEC-Q101 |
|
Nexperia | Darlington BJT | 4 | SC-73 | No | Yes | AEC-Q101 | Yes | Unknown | Yes | No | |||||||||||||||||
BSP50-QX
Trans Darlington NPN 45V 1A 1250mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73
|
|
Nexperia | Darlington BJT | NPN | Single Dual Collector | 1 | 45 | 60 | 5 | 1.9@0.5mA@500mA | 1 | 1000@150mA@10V|2000@500mA@10V | 1250 | 1.3@0.5mA@500mA | 4 | SC-73 | SC | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | ||||
BSP51-QX
Trans Darlington NPN 60V 1A 1250mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73
|
|
Nexperia | Darlington BJT | NPN | Single Dual Collector | 1 | 60 | 80 | 5 | 1.9@0.5mA@500mA | 1 | 1000@150mA@10V|2000@500mA@10V | 1250 | 1.3@0.5mA@500mA | 4 | SC-73 | SC | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | ||||
BSP62-QX Trans Darlington PNP 80V 1A 1250mW 4-Pin(3+Tab) SC-73 T/R Automotive AEC-Q101 |
|
Nexperia | Darlington BJT | 4 | SC-73 | No | Yes | AEC-Q101 | Yes | Unknown | Yes | No | |||||||||||||||||
BCV47-QVL
Trans Darlington NPN 60V 0.5A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
$0.0627
Par unité
|
Nexperia | Darlington BJT | NPN | Single | 1 | 60 | 80 | 10 | 1.5@0.1mA@100mA | 0.5 | 2000@1mA@5V|4000@10mA@5V|10000@100mA@5V|2000@500mA@5V | 250 | 1@1mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | |||
BCV47-QR
Trans Darlington NPN 60V 0.5A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
De $0.0586 à $0.0635
Par unité
|
Nexperia | Darlington BJT | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||
BCV48-QX
Trans Darlington PNP 60V 0.5A 1300mW 4-Pin(3+Tab) SOT-89 Automotive AEC-Q101
|
|
Nexperia | Darlington BJT | PNP | Single Dual Collector | 1 | 60 | 80 | 10 | 1.5@0.1mA@100mA | 0.5 | 2000@1mA@5V|4000@10mA@5V|10000@100mA@5V|2000@500mA@5V | 1300 | 1@0.1mA@100mA | 4 | SOT-89 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | ||||
BSP60,115
Trans Darlington PNP 45V 1A 1250mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R
|
|
Nexperia | Darlington BJT | PNP | Single Dual Collector | 1 | 45 | 60 | 5 | 1.9@0.5mA@500mA | 1 | 1000@150mA@10V|2000@500mA@10V | 1250 | 1.3@0.5mA@500mA | Tape and Reel | 4 | SC-73 | SC | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | ||
BST60,115
Trans Darlington PNP 45V 1A 1300mW 4-Pin(3+Tab) SOT-89 T/R
|
|
Nexperia | Darlington BJT | PNP | Single Dual Collector | 1 | 45 | 60 | 5 | 1.9@0.5mA@500mA | 1 | 1000@150mA@10V|2000@500mA@10V | 1300 | 1.3@0.5mA@500mA | Tape and Reel | 4 | SOT-89 | SOT | Unknown | No | No | No | No | EAR99 | Yes | No |