NTE Electronics Distribution et protection électrique
N° de référence | Prix | Stock | Fabricant | Catégorie | Technology | Cut-Off Temperature - (°C) | Varistor Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Maximum DC Voltage Rating - (V) | Maximum Clamping Voltage - (V) | Product Length - (mm) | Product Depth - (mm) | Maximum Voltage Rating | Maximum Surge Current - (A) | Product Height - (mm) | Maximum Current Rating - (A) | Lead Length - (mm) | Wire Form | Termination Style | Number of Terminals | Mounting | Terminal Pitch - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NTE1V030
Var MOV 30VAC/38VDC 250A 47V Thru-Hole Radial
|
Stock
832
$0.1615
Par unité
|
NTE Electronics | Varistance | Metal Oxide | 47 | 95 | 6 | 250 | 12 | Straight | Through Hole | 5.08 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
NTE8065
Thermal Cutoff (Thermal Fuse)
|
Stock
8
$1.8715
Par unité
|
NTE Electronics | Coupure thermique | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
NTE8226
Thermal Cutoff (Thermal Fuse)
|
De $0.8232 à $0.8792
Par unité
|
NTE Electronics | Coupure thermique | 228 | 11.6 | 35 | Axial | 2 | Through Hole | No | No | No | No | No | EAR99 | No | |||||||||||||||
NTE8035
Radial Lead Thermal Cutoff 5A 250V
|
|
NTE Electronics | Coupure thermique | 123 | 6.6 | 2.7 | 7 | Straight | Axial | 2 | Through Hole | No | No | No | No | EAR99 | No |