NXP Semiconductors DSP
N° de référence | Prix | Stock | Fabricant | Catégorie | Family Name | Instruction Set Architecture | Device Core | Numeric and Arithmetic Format | Data Bus Width - (bit) | Device Million Instructions per Second - (MIPS) | Program Memory Type | Program Memory Size | RAM Size | Programmability | Interface Type | Number of Programmable I/Os | Device Input Clock Speed - (MHz) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DSPB56374AF
DSP 24bit 150MHz 150MIPS 80-Pin LQFP Tray
|
|
NXP Semiconductors | DSP | 80 | LQFP | QFP | No | No | No | No | 3A991 | Yes | No | ||||||||||||||||||||||||||||||
DSPB56374AE
DSP 24bit 150MHz 150MIPS 52-Pin LQFP Tray
|
$13.082
Par unité
|
NXP Semiconductors | DSP | 52 | LQFP | QFP | No | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||
DSPB56374AFC
DSP 24bit 150MHz 150MIPS Automotive AEC-Q100 80-Pin LQFP Tray
|
$17.64
Par unité
|
NXP Semiconductors | DSP | DSP56300 | 24 | 150 | ROM | 24KB | 54KB | Yes | I2C/SPI | 47 | 150 | 0 | 0 | 0 | 1 | 1 | 0 | 0 | 0 | Tray | 80 | LQFP | QFP | No | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | |||||||||
DSPB56721AG
DSP 24bit 200MHz 200MIPS 144-Pin LQFP Tray
|
|
NXP Semiconductors | DSP | DSP56300 | 24 | 200 | No | I2C/SPI | 200 | 0 | 0 | 0 | 1 | 1 | 0 | 0 | 0 | Tray | 144 | LQFP | QFP | No | Unknown | Yes | Yes | 3A991a.2. | Yes | No | |||||||||||||||
DSPB56720CAG
DSP 24bit 200MHz 200MIPS 144-Pin LQFP Tray Automotive AEC-Q100
|
$26.88
Par unité
|
NXP Semiconductors | DSP | DSP56300 | 24 | 200 | No | I2C/SPI | 200 | 0 | 0 | 0 | 1 | 1 | 0 | 0 | 0 | Tray | 144 | LQFP | QFP | No | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | |||||||||||||
DSPD56367AG150
DSP Fixed-Point 24bit 150MHz 150MIPS 144-Pin LQFP Tray
|
|
NXP Semiconductors | DSP | Fixed-Point | 24 | 150 | ROM | 120KB | 69KB | Yes | I2C/SPI | 150 | 0 | 0 | 0 | 1 | 1 | 0 | 0 | 0 | Tray | 144 | LQFP | QFP | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||
DSPD56374AE
DSP Fixed-Point 24bit 150MHz 150MIPS 52-Pin LQFP Tray
|
|
NXP Semiconductors | DSP | Fixed-Point | 24 | 150 | ROM | 24KB | 54KB | Yes | 150 | Tray | 52 | LQFP | QFP | No | No | No | No | 3A991.a.2 | Yes | No |