Onsemi Regulators and Controllers
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Process Technology | Output Voltage - (V) | Maximum Output Current - (mA) | Minimum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FAN2558S15X
LDO Regulator Pos 1.5V 0.18A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | 5 | SOT-23 | SOT | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NCV8170AMX300TCG
LDO Regulator Pos 3V 0.15A Automotive AEC-Q100 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | 4 | XDFN EP | DFN | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||
NCV8170AXV280T2G
LDO Regulator Pos 2.8V 0.15A Automotive AEC-Q100 6-Pin SOT-563 T/R
|
|
onsemi | Linear Regulators | 6 | SOT-563 | SOT | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||
Les plus consultées
MC7915CTG
Standard Regulator Neg -15V 1A 3-Pin(3+Tab) TO-220 Tube
|
|
onsemi | Linear Regulators | 3 | TO-220 | TO | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||
Les plus consultées
MC7805CDTRKG
Standard Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK T/R
|
|
onsemi | Linear Regulators | 3 | DPAK | TO-252 | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
Les plus vendues
LM317LDR2G
Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC N T/R
|
|
onsemi | Linear Regulators | 8 | SOIC N | SO | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NCP502SQ37T2G
LDO Regulator Pos 3.7V 0.18A 5-Pin SC-88A T/R
|
|
onsemi | Linear Regulators | 5 | SC-88A | SOT | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NCP140AMXC330TCG
LDO Regulator Pos 3.3V 0.15A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | 4 | XDFN EP | DFN | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NCP4625HSN50T1G
LDO Regulator Pos 5V 0.3A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | 5 | SOT-23 | SOT | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NCP694H25HT1G
LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) SOT-89 T/R
|
|
onsemi | Linear Regulators | 6 | SOT-89 | SOT | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
LP2950ACDT-5RKG
LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R
|
|
onsemi | Linear Regulators | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
LP2950ACZ-3.0G
LDO Regulator Pos 3V 0.1A 3-Pin TO-92 Bag
|
|
onsemi | Linear Regulators | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
LP2950ACZ-3.0RAG
LDO Regulator Pos 3V 0.1A 3-Pin TO-92 T/R
|
|
onsemi | Linear Regulators | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
MC78L15ACPRAG
Standard Regulator Pos 15V 0.1A 3-Pin TO-92 T/R
|
|
onsemi | Linear Regulators | 3 | TO-92 | TO | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MC78L24ABPG
Standard Regulator Pos 24V 0.1A 3-Pin TO-92 Bag
|
|
onsemi | Linear Regulators | 3 | TO-92 | TO | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MC78L24ACPG
Standard Regulator Pos 24V 0.1A 3-Pin TO-92 Bag
|
|
onsemi | Linear Regulators | 3 | TO-92 | TO | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MC78LC25NTRG
LDO Regulator Pos 2.5V 0.08A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2.5 | 2.5 | 0.08(Typ) | 10 | 140 | 12 | Tape and Reel | 0.06@1mA | 0.2%/V | 60mV | 5 | TSOP | SO | Yes | No | No | No | No | EAR99 | No | No | |||||
MC78LC18NTRG
LDO Regulator Pos 1.8V 0.05A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | 5 | TSOP | SO | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MC78LC30NTRG
LDO Regulator Pos 3V 0.08A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | 5 | TSOP | SO | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MC78LC33NTRG
LDO Regulator Pos 3.3V 0.08A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2.5 | 3.3 | 0.08(Typ) | 10 | 140 | 12 | Tape and Reel | 0.053@1mA | 0.2%/V | 60mV | 5 | TSOP | SO | Yes | No | No | No | No | EAR99 | No | No | |||||
MC78M05ACDTRKG
Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R
|
|
onsemi | Linear Regulators | 3 | DPAK | TO-252 | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
MC78LC50NTRG
LDO Regulator Pos 5V 0.1A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | 5 | TSOP | SO | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MC78M05ACTG
Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube
|
|
onsemi | Linear Regulators | 3 | TO-220 | TO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
MC7915BTG
Standard Regulator Neg -15V 1A 3-Pin(3+Tab) TO-220 Tube
|
|
onsemi | Linear Regulators | Standard | 1 | Negative | Fixed | ±4 | -15 | 1(Min) | -35 | Tube | 300mV | 300mV | 3 | TO-220 | TO | Yes | No | No | No | No | EAR99 | Yes | No | ||||||||
MC7912BTG
Standard Regulator Neg -12V 1A 3-Pin(3+Tab) TO-220 Tube
|
|
onsemi | Linear Regulators | 3 | TO-220 | TO | Yes | No | No | No | No | EAR99 | Yes | No |