Panasonic Interrupteur instantané
N° de référence | Prix | Stock | Fabricant | Catégorie | Switch Configuration | Switching Function | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Operating Force - (N) | Minimum Insulation Resistance - (MOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABV1236503J
Switch Snap Action N.O. SPST Roller Lever Quick Connect 5A 250VAC 1.18N Screw Mount Carton/Case
|
|
Panasonic | Interrupteur snap | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
ABV1236513
Switch Snap Action N.O. SPST Roller Lever Quick Connect 3A 250VAC 24VDC 1.18N Screw Mount Carton/Case
|
|
Panasonic | Interrupteur snap | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
ABV123661
Switch Snap Action N.O. SPST Roller Lever Thru-Hole Quick Connect Carton/Case
|
|
Panasonic | Interrupteur snap | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
ABV1615513R
Switch Snap Action N.O./N.C. SPDT Short Roller Lever 3A 250VAC 24VDC 2.16N Screw Mount Wire Lead Automotive Carton
|
|
Panasonic | Interrupteur snap | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
ABV163440J
Switch Snap Action N.O. SPST Simulated Roller Lever 3A 250VAC 0.59N Screw Mount Wire Lead Case
|
|
Panasonic | Interrupteur snap | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
ABV161661J Switch Snap Action N.O./N.C. SPDT Roller Lever 3A 250VAC 1.77N Screw Mount Wire Lead Case |
|
Panasonic | Interrupteur snap | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
ABV161651J
Switch Snap Action N.O./N.C. SPDT Roller Lever 3A 250VAC 1.18N Screw Mount Wire Lead Case
|
|
Panasonic | Interrupteur snap | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
ABV1630503
Switch Snap Action N.O. SPST Pin Plunger 5A 250VAC 1.96N Screw Mount Wire Lead Carton
|
|
Panasonic | Interrupteur snap | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
ABV161261J Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 250VAC 1.77N Screw Mount Wire Lead Automotive Case |
|
Panasonic | Interrupteur snap | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
AH1882619AT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.25N Thru-Hole PC Pins Tube
|
|
Panasonic | Interrupteur snap | N.O./N.C. | Hinge Lever | SPDT | 100000 | 1000000 | Through Hole | PC Pins | Right Angle | Tube | 100 | Silver Nickel Alloy/Gold Clad | No | Yes | Unknown | Unknown | EAR99 | ||||||||||
AH14809AT
Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 125VAC 30VDC 0.74N Thru-Hole PC Pins Tube
|
|
Panasonic | Interrupteur snap | N.O./N.C. | Pin Plunger | SPDT | 30000 | 1000000 | Through Hole | PC Pins | Straight | Tube | 100 | Silver Nickel Alloy | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
AH14849AT
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 1A 125VAC 30VDC 0.26N Thru-Hole PC Pins Tube
|
|
Panasonic | Interrupteur snap | N.O./N.C. | Simulated Roller Lever | SPDT | 30000 | 1000000 | Through Hole | PC Pins | Straight | Tube | 100 | Silver Nickel Alloy | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
AH166261AT Switch Snap Action N.O. SPST Hinge Lever Solder 0.1A 125VAC 30VDC 0.49N Screw Mount Tube |
|
Panasonic | Interrupteur snap | N.O. | Hinge Lever | SPST | 100000 | 500000 | Screw Mount | Solder | Straight | Tube | 100 | Gold Clad | No | No | No | No | No | EAR99 | No | ||||||||
AH16649AT Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.54N Screw Mount Solder Tube |
|
Panasonic | Interrupteur snap | N.O./N.C. | Simulated Roller Lever | SPDT | 30000 | 500000 | Screw Mount | Solder | Straight | Tube | 100 | Silver Nickel Alloy | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
AH1680619AT
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 0.74N Screw Mount Solder Tube
|
|
Panasonic | Interrupteur snap | N.O./N.C. | Pin Plunger | SPDT | 100000 | 1000000 | Screw Mount | Solder | Straight | Tube | 100 | Silver Nickel Alloy/Gold Clad | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
AH176261AT
Switch Snap Action N.O. SPST Hinge Lever PC Pins 0.1A 125VAC 30VDC 0.49N Thru-Hole Tube
|
|
Panasonic | Interrupteur snap | N.O. | Hinge Lever | SPST | 100000 | 500000 | Through Hole | PC Pins | Right Angle | Tube | 100 | Gold Clad | No | No | No | No | No | EAR99 | No | ||||||||
AH1762AT
Switch Snap Action N.O. SPST Hinge Lever PC Pins 3A 125VAC 30VDC 0.49N Thru-Hole Tube
|
|
Panasonic | Interrupteur snap | N.O. | Hinge Lever | SPST | 30000 | 500000 | Through Hole | PC Pins | Right Angle | Tube | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | ||||||||
AH1862AT
Switch Snap Action N.O. SPST Hinge Lever PC Pins 3A 125VAC 30VDC 0.49N Thru-Hole Tube
|
|
Panasonic | Interrupteur snap | N.O. | Hinge Lever | SPST | 30000 | 500000 | Through Hole | PC Pins | Right Angle | Tube | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | ||||||||
AH1782619AT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.25N Thru-Hole PC Pins Tube
|
|
Panasonic | Interrupteur snap | N.O./N.C. | Hinge Lever | SPDT | 100000 | 1000000 | Through Hole | PC Pins | Right Angle | Tube | 100 | Silver Nickel Alloy/Gold Clad | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
AH1862619AT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Thru-Hole PC Pins Tube
|
|
Panasonic | Interrupteur snap | N.O./N.C. | Hinge Lever | SPDT | 100000 | 500000 | Through Hole | PC Pins | Right Angle | Tube | 100 | Silver Nickel Alloy/Gold Clad | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
AH178061AT
Switch Snap Action N.O. SPST Pin Plunger PC Pins 0.1A 125VAC 30VDC 0.74N Thru-Hole Tube
|
|
Panasonic | Interrupteur snap | N.O. | Pin Plunger | SPST | 100000 | 1000000 | Through Hole | PC Pins | Right Angle | Tube | 100 | Gold Clad | No | No | No | No | No | EAR99 | No | ||||||||
AH1864619AT
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.54N Thru-Hole PC Pins Tube
|
|
Panasonic | Interrupteur snap | N.O./N.C. | Simulated Roller Lever | SPDT | 100000 | 500000 | Through Hole | PC Pins | Right Angle | Tube | 100 | Silver Nickel Alloy/Gold Clad | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
AH186261AT
Switch Snap Action N.O. SPST Hinge Lever PC Pins 0.1A 125VAC 30VDC 0.49N Thru-Hole Tube
|
|
Panasonic | Interrupteur snap | N.O. | Hinge Lever | SPST | 100000 | 500000 | Through Hole | PC Pins | Right Angle | Tube | 100 | Gold Clad | No | No | No | No | No | EAR99 | No | ||||||||
AH188461AT
Switch Snap Action N.O. SPST Simulated Roller Lever PC Pins 0.1A 125VAC 30VDC 0.26N Thru-Hole Tube
|
|
Panasonic | Interrupteur snap | N.O. | Simulated Roller Lever | SPST | 100000 | 1000000 | Through Hole | PC Pins | Right Angle | Tube | 100 | Gold Clad | No | No | No | No | No | EAR99 | No | ||||||||
AH1880619-A
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 0.74N Thru-Hole PC Pins Tube
|
|
Panasonic | Interrupteur snap | N.O./N.C. | Pin Plunger | SPDT | 100000 | 1000000 | Through Hole | PC Pins | Right Angle | Tube | 100 | Silver Nickel Alloy/Gold Clad | No | No | Yes | Unknown | Unknown | EAR99 | No |