Parallax Incorporated Microcontrôleur et processeur
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Family Name | Supported Device | Instruction Set Architecture | Supported Device Technology | Device Core | Maximum CPU Frequency - (MHz) | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Data Bus Width - (bit) | Program Memory Size | RAM Size | Minimum Operating Supply Voltage - (V) | I2C | Programmability | Number of Programmable I/Os | GPIO | PC Card Interface | USART | JTAG Support | UART | SPI | I2S | CAN | Ethernet | Daughter Cards | Maximum Operating Supply Voltage - (V) | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
P8X32A-Q44
MCU 32-bit P8X32A RISC 32KB ROM 3.3V 44-Pin LQFP Tube
|
De $8.436 à $9.221
Par unité
|
Parallax Incorporated | Microcontrollers - MCUs | Propeller | RISC | P8X32A | 80 | ROM | 80 | 1 | 32 | 32KB | 32KB | 0 | Yes | 32 | 0 | 0 | 0 | 0 | 0 | 0 | Tube | 1000 | USB | 44 | LQFP | QFP | Unknown | No | Unknown | Unknown | Unknown | 3A001a.2.c. | No | ||||||||||
32123
P8X32A-Q44 Microcontroller Development Board 80MHz CPU 64KB I2C EEPROM
|
$38.03
Par unité
|
Parallax Incorporated | Cartes et kits de développement de systèmes intégrés | Development Board | P8X32A-Q44 | Microcontroller | I2C EEPROM | 80 | 1 | 64KB | 1 | 32 | No | Yes | Bag | No | No | No | No | EAR99 | |||||||||||||||||||||||||
P8X32A-D40
MCU 32-bit P8X32A RISC 32KB ROM 3.3V 40-Pin PDIP Tube
|
|
Parallax Incorporated | Microcontrollers - MCUs | Propeller | RISC | P8X32A | 80 | ROM | 80 | 1 | 32 | 32KB | 32KB | 0 | Yes | 32 | 0 | 0 | 0 | 0 | 0 | 0 | Tube | 1000 | USB | 40 | PDIP | DIP | Unknown | No | Unknown | Unknown | Unknown | 3A001a.2.c. | No | ||||||||||
32912
P8X32A Microcontroller Development Board 5MHz/80MHz CPU 64KB I2C EEPROM
|
De $67.63 à $68.27
Par unité
|
Parallax Incorporated | Cartes et kits de développement de systèmes intégrés | Development Board | P8X32A | Microcontroller | I2C EEPROM | 5/80 | 1 | 64KB | 1 | micro SD | No | 1 | Yes | Bag | No | No | No | No | 3A991a.2. |