PHOENIX CONTACT Relais
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Relay Type | Input Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Maximum Power Rating | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | I/O Isolation Voltage | Operating Mode | Mounting | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | LED Indicator | Circuit Arrangement | Push to Test Button | Package Type | Operating Temperature - (°C) | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2900931 Relay Sockets Push-In 13A 250VDC/250VAC DIN Rail 1/2Pole |
De $3.817 à $4.097
Par unité
|
PHOENIX CONTACT | Relay Sockets | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
2900312 Electromechanical Relay 24VDC 2.67KOhm 6A SPST-NO(6.2x94x80)mm DIN Rail Relay Module |
|
PHOENIX CONTACT | Autres relais | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||
2702358 Two-Channel Zero-Speed and Over-Speed Safety Relays |
$1,039.05
Par unité
|
PHOENIX CONTACT | Autres relais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
5603261 Relay SSR 28.8V DC-IN 48V DC-OUT |
De $32.71 à $33.94
Par unité
|
PHOENIX CONTACT | Relais d’état solide | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||
2940427 Electromechanical Relay 120VDC 120VAC 20KOhm 5A DPDT(17.5x62.5x75)mm DIN Rail Module Relay |
$83.54
Par unité
|
PHOENIX CONTACT | Autres relais | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||
2900395 Relay SSR 1.25V DC-IN 140V DC-OUT |
De $70.16 à $75.80
Par unité
|
PHOENIX CONTACT | Relais d’état solide | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||
1336408 3-Phase Voltage Monitoring Relay |
|
PHOENIX CONTACT | Autres relais | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||
2903528 Electromechanical Relay 120 to 277/208 to 480VAC SPDT(17.5x65.5x89.5)mm DIN Rail Monitoring Relay |
$76.43
Par unité
|
PHOENIX CONTACT | Autres relais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
2960261 Industrial relay, size 1, contact 4 PDTs, input voltage 24 V DC |
$72.14
Par unité
|
PHOENIX CONTACT | Power Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
2900930 Relay Sockets Screw Terminal 15.5A 250VDC/250VAC DIN Rail |
|
PHOENIX CONTACT | Relay Sockets | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
2900338 Electromechanical Relay 24VDC 1.333KOhm 6A DPDT( (14mm 94mm 80mm)) DIN Rail Relay Module |
De $19.67 à $20.03
Par unité
|
PHOENIX CONTACT | Autres relais | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||
2700581 Coupling relay for SIL 3 high and low-demand applications, couples digital signals to the I/O, 24 V to 230 V wide-range input, 2 enabling current... |
De $192.30 à $208.40
Par unité
|
PHOENIX CONTACT | Autres relais | 114.5 | Screw Terminal | 157.28 | 17.5 | 112.2 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||
2307293 Time Delay Relay 24VDC 16A SPDT(94x14x80)mm Plug-In |
De $303.78 à $366.06
Par unité
|
PHOENIX CONTACT | Relais temporisé | SPDT | 24 | 1 Form C | 250 | 250 | 14 | 16 | Yes | N/A | 5 | Screw Terminal | 72.08 | 94 | 80 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
2963718 Electromechanical Relay 24VDC 24VAC 6A 2PST-NO/SPST-NC(22.5x99x114.5)mm DIN Rail Safety Relay |
De $278.94 à $325.26
Par unité
|
PHOENIX CONTACT | Autres relais | Safety Relay | 2PST-NO|SPST-NC | 24 | 2 Form A|1 Form B | 24 | 65DC|140AC | 250 | 250 | 99 | Non-Latching | 100 | No | N/A | 14 | No | Screw Terminal | 192.1 | 22.5 | 114.5 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
2905659 Relay Module Screw Connection Terminal SPDT |
|
PHOENIX CONTACT | Autres relais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
2903667 Plug-In Industrial Relay With Power Contacts 2 Changeover Contacts |
De $6.187 à $6.665
Par unité
|
PHOENIX CONTACT | Power Relays | 35.45 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
2981952 Electromechanical Relay 24VDC 24VAC 510.64Ohm 6A 5PST-NO(22.5x114.5x99)mm DIN Rail Safety Relay |
De $116.08 à $125.80
Par unité
|
PHOENIX CONTACT | Autres relais | Safety Relay | 5PST-NO | 24 | 5 Form A | 24 | 47 | 510.64 | 250 | 250 | 114.5 | 20 | Yes | N/A | 14 | No | Screw Terminal | 142 | 22.5 | 99 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
2866019
Electromechanical Relay SPDT(22.5x113x90)mm DIN Rail Electronic Monitoring Relay
|
$196.45
Par unité
|
PHOENIX CONTACT | Autres relais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
PLC-RSC- 24DC/21-21
Electromechanical Relay 24VDC 1.333KOhm 6A DPDT(14x94x80)mm DIN Rail Relay Module
|
|
PHOENIX CONTACT | Autres relais | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||
2900349
Electromechanical Relay 24VDC 1.2KOhm 6A DPDT(14x94x80)mm DIN Rail Relay Module
|
De $78.63 à $84.40
Par unité
|
PHOENIX CONTACT | Autres relais | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||
2900319
Electromechanical Relay 72VDC 24KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
|
De $40.15 à $42.40
Par unité
|
PHOENIX CONTACT | Autres relais | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||
PLC-RSC-230UC/21/MS
Electromechanical Relay 220VDC 230VAC 6A SPDT( (6.2mm 94mm 80mm)) DIN Rail Relay Module
|
|
PHOENIX CONTACT | Autres relais | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||
2829564
Relay connector for high inrush currents, 1 N/O contact, input voltage 24 V DC, max. inrush current 10 A
|
|
PHOENIX CONTACT | Autres relais | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||
1148703
Relay Module Push-In Connection Terminal 3PST-NO/SPST-NC
|
$45.48
Par unité
|
PHOENIX CONTACT | Autres relais | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||
1032926
Single-Phase Solid-State Contactor, Zero Voltage Switch
|
$176.75
Par unité
|
PHOENIX CONTACT | Contactors | 141 | 35 | 110 | No | No | No | No | EAR99 | No |