Pomona Electronics Boulons et vis
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Material | Thread Series Designation | Drive Type | Thread Size | Point Type | Thread Length (Imperial) - (in) | Thread Class | Body Diameter (Imperial) - (in) | Thread Length (Metric) - (mm) | Finish | Thread Pitch (Metric) - (mm) | Thread Pitch (Imperial) - (in) | Body Length (Metric) - (mm) | Body Diameter (Metric) - (mm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4914 Screw Set Slot 8-32-THD 6.35mm-LG 1in/4in-LG 0.25in-LG Steel Zinc |
Stock
1
$4.966
Par unité
|
Pomona Electronics | Vis | Set | Steel | UNC | Slot | #8-32 | Die | 13/64 | 2A | 5/32 | 5.33 | Zinc | 0.8 | 1/32 | 6.35 | 4.16 | No | No | No | No | EAR99 |