RAFI GmbH & Co. KG Interrupteurs électromécaniques
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Switch Function | Switch Configuration | Light Source Color | Circuit Configuration | Actuator Style | Switch Type | Pole Throw Configuration | Bezel Shape | Number of Positions | Key Style | Illumination Type | Bezel Color | Angle of Throw - (°) | Maximum Power Rating - (VA) | Maximum Current Rating - (A) | Lens Shape | Maximum AC Voltage Rating - (V) | Lens Color | Typical Operating Voltage | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Minimum Operating Temperature - (°C) | Electrical Life - (Cycles) | Body Orientation | Terminal Type | Operating Temperature - (°C) | Number of Terminals | Maximum Operating Temperature - (°C) | Terminal Pitch - (mm) | IP Rating | Packaging | Contact Material | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.01.102.001/0301
Switch Push Button N.O. DPST Round Button 2A 250VAC Momentary Panel Mount Screw Box
|
|
RAFI GmbH & Co. KG | Interrupteur bouton poussoir | Momentary | N.O. | Round Button | DPST | Screw | 18.2(Round) | Panel Mount | 50000 | Straight | 4 | N/A | Box | Silver | 200 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
1.14.002.106/0000
Switch Tactile N.O. SPST Round Button PC Pins 0.1A 35VDC 1VA 4N Thru-Hole Tube
|
Stock
100
$1.8443
Par unité
|
RAFI GmbH & Co. KG | Tactile Swtich | N.O. | Round Button | SPST | PC Pins | 250VDC | Through Hole | 1000000 | Straight | 6 | 1.27 | Tube | Gold | 1000 | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
1.15.105.021/0000
Switch Emergency Stop N.O./N.C. 3PST Mushroom Button 2.5A 250VAC 250VDC Quick Connect Panel Mount
|
|
RAFI GmbH & Co. KG | Interrupteur d'arrêt d'urgence | Latching | N.O./N.C. | Mushroom Button | 3PST | 22.3(Round) | Panel Mount | 15000 | Straight | Quick Connect | 6 | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
1.15.108.452/0000
Illuminated pushbutton, protruding lens, round collar, momentary, housing
|
|
RAFI GmbH & Co. KG | Interrupteur bouton poussoir | N.O./N.C. | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
1.15.108.476/0000
Switch Push Button N.O./N.C. DPST Round Button 4A 250VAC 230VDC Momentary Panel Mount Solder Box
|
|
RAFI GmbH & Co. KG | Interrupteur bouton poussoir | Momentary | N.O./N.C. | Round Button | DPST | LED | Solder | 16.2(Round) | Panel Mount | 50000 | Straight | 8 | N/R | Box | Silver | 200 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
1.15.108.552/0000
Illuminated pushbutton, protruding lens, round collar, latching, housing
|
|
RAFI GmbH & Co. KG | Interrupteur bouton poussoir | N.O./N.C. | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
1.15.114.936/0000 Switch Access Round Operator Push Button Switch Box |
|
RAFI GmbH & Co. KG | Interrupteur accessoires | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
1.20.122.002/0000
Standard contact block, 2 NO, momentary, silver contacts, with lamp socket
|
|
RAFI GmbH & Co. KG | Contact Blocks | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
1.20.122.051/0000
Contact Blocks N.O./N.C. SPST/SPST Latching Quick Connect 0.25A 35VAC 35VDC
|
|
RAFI GmbH & Co. KG | Contact Blocks | Latching | N.O./N.C. | SPST/SPST | Quick Connect | 4 | Gold | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
1.20.123.011/0000
Contact Blocks N.O./N.C. SPST/SPST Momentary Quick Connect 0.25A 35VAC 35VDC
|
|
RAFI GmbH & Co. KG | Contact Blocks | Momentary | N.O./N.C. | SPST/SPST | Quick Connect | 4 | Gold | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
1.20.123.004/0000
Contact Blocks N.C. DPST Momentary Quick Connect 1.5A 250VAC 240VDC
|
|
RAFI GmbH & Co. KG | Contact Blocks | Momentary | N.C. | DPST | Quick Connect | 4 | Silver | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
1.20.123.032/0000
Contact Blocks N.C. SPST Momentary Quick Connect 0.25A 35VAC 35VDC
|
|
RAFI GmbH & Co. KG | Contact Blocks | Gold | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
1.20.124.001/0000
Contact Blocks N.C. SPST Screw 10A 400VAC 250VDC
|
|
RAFI GmbH & Co. KG | Contact Blocks | N.C. | SPST | Screw | 2 | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
1.20.124.003/0000
Contact Blocks N.C. DPST Screw 10A 400VAC 250VDC
|
|
RAFI GmbH & Co. KG | Contact Blocks | N.C. | DPST | Screw | 4 | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
1.20.124.019/0000
Contact block with silver contacts, with coupling, without lamp socket, screw terminals, 2 NC
|
Stock
95
De $4.0485 à $4.5299
Par unité
|
RAFI GmbH & Co. KG | Contact Blocks | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
1.20.126.104/9000
Contact Blocks N.C. DPST Quick Connect 0.1A 35VAC 35VDC
|
|
RAFI GmbH & Co. KG | Contact Blocks | N.C. | DPST | Quick Connect | 4 | Gold | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
1.20.126.105/9000
Contact Blocks N.O. DPST Quick Connect 0.1A 35VAC 35VDC
|
|
RAFI GmbH & Co. KG | Contact Blocks | N.O. | DPST | Quick Connect | 4 | Gold | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
1.20.126.203/0000
Universal contact block, silver contacts, 1 NC, 1 NO
|
|
RAFI GmbH & Co. KG | Contact Blocks | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
1.20.126.704/9000
Contact Blocks N.C. DPST Quick Connect 4A 240VDC
|
|
RAFI GmbH & Co. KG | Contact Blocks | N.C. | DPST | Quick Connect | 4 | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
1.20.126.701/9000
Contact Blocks N.C. SPST Quick Connect 4A 240VDC
|
|
RAFI GmbH & Co. KG | Contact Blocks | N.C. | SPST | Quick Connect | 2 | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
1.30.070.251/0300
Switch Access Square Operator Push Button Switch Box
|
|
RAFI GmbH & Co. KG | Interrupteur accessoires | Square Operator | Push Button Switch | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
1.30.070.501/0000
Switch Access Round Operator Push Button Switch
|
|
RAFI GmbH & Co. KG | Interrupteur accessoires | Round Operator | Push Button Switch | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
1.30.073.720/0200
Switch Access Round Operator Selector Switch
|
|
RAFI GmbH & Co. KG | Interrupteur accessoires | Round Operator | Selector Switch | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
1.30.073.740/0200 Switch Access Square Operator Selector Switch Box |
|
RAFI GmbH & Co. KG | Interrupteur accessoires | Square Operator | Selector Switch | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
1.30.090.012/1300
Switch Access Round Operator Push Button Switch Box
|
|
RAFI GmbH & Co. KG | Interrupteur accessoires | Round Operator | Push Button Switch | Box | No | No | No | No | EAR99 | No |