RAFI GmbH & Co. KG Interrupteurs électromécaniques
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Switch Function | Switch Configuration | Light Source Color | Circuit Configuration | Actuator Style | Switch Type | Pole Throw Configuration | Bezel Shape | Number of Positions | Key Style | Illumination Type | Bezel Color | Angle of Throw - (°) | Maximum Power Rating - (VA) | Maximum Current Rating - (A) | Lens Shape | Maximum AC Voltage Rating - (V) | Lens Color | Typical Operating Voltage | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Minimum Operating Temperature - (°C) | Electrical Life - (Cycles) | Body Orientation | Terminal Type | Operating Temperature - (°C) | Number of Terminals | Maximum Operating Temperature - (°C) | Terminal Pitch - (mm) | IP Rating | Packaging | Contact Material | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.02.157.001/1307
Signal lamp with lamp socket, round lens, filament lamp
|
|
RAFI GmbH & Co. KG | Switch Indicators | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
1.10.102.001/0104
Pushbutton non-illuminated - mounting hole diameter 16.2 mm, 1 NO, black
|
|
RAFI GmbH & Co. KG | Interrupteur bouton poussoir | N.O. | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
1.10.118.513/0000
Switch Key Lock N.O./N.C. SPDT 90° Flat Key 0.1A 35VAC 35VDC 1.8N Solder 50000Cycles Panel Mount Box
|
|
RAFI GmbH & Co. KG | Verrouillage à clé de commutateur | 3 Position | Latching | N.O./N.C. | SPDT | 3 | Flat Key | 90 | 50000 | Solder | 16.2(Round) | Panel Mount | 50000 | Straight | Box | Gold Alloy | 600 | 200 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
1.10.102.011/0301
Switch Push Button N.C. SPST Round Button 2A 250VAC Momentary Panel Mount Screw Box
|
|
RAFI GmbH & Co. KG | Interrupteur bouton poussoir | Momentary | N.C. | Round Button | SPST | Screw | 16.2(Round) | Panel Mount | 150000 | Straight | 2 | N/A | Box | Silver | 100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
1.14.002.111/0000
Switch Tactile N.O. SPST Button Gull Wing 0.1A 35VDC 1VA 5.5N SMD T/R
|
|
RAFI GmbH & Co. KG | Tactile Swtich | Short Travel | N.O. | Button | SPST | Gull Wing | 250VDC | 1000000 | Straight | 6 | 1.27 | Tape and Reel | Gold | 1000 | <100 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
1.14.100.501/0000
Switch Tactile N.O. SPST 0.1A 35VAC 35VDC 1VA 3.3N PC Pins Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Tactile Swtich | N.O. | 1000000 | Tube | Gold | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
1.15.108.252/0000
Illuminated pushbutton, flush lens, square collar, momentary, housing
|
|
RAFI GmbH & Co. KG | Interrupteur bouton poussoir | N.O./N.C. | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
1.20.122.021/0000
Contact Blocks N.O./N.C. SPST/SPST Momentary Quick Connect 1.5A 250VAC 250VDC
|
|
RAFI GmbH & Co. KG | Contact Blocks | Momentary | N.O./N.C. | SPST/SPST | Quick Connect | 4 | Silver | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
1.20.122.022/0000
Standard contact block, 2 NO, momentary, silver contacts, without lamp socket
|
|
RAFI GmbH & Co. KG | Contact Blocks | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
1.20.122.003/0000
Standard contact block, 2 NC, momentary, silver contacts, with lamp socket
|
|
RAFI GmbH & Co. KG | Contact Blocks | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
1.20.122.011/0000
Standard contact block, 1 NC + 1 NO, momentary, gold contacts, with lamp socket
|
|
RAFI GmbH & Co. KG | Contact Blocks | Gold | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
1.20.122.033/0000
Contact Blocks N.C. DPST Momentary Quick Connect 0.25A 35VAC 35VDC
|
|
RAFI GmbH & Co. KG | Contact Blocks | Momentary | N.C. | DPST | Quick Connect | 4 | Gold | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
1.20.123.001/0000
Universal contact block, 1 NC + 1 NO, momentary, silver contacts, with lamp socket
|
|
RAFI GmbH & Co. KG | Contact Blocks | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
1.20.123.921/0000
Universal contact block with coupling monitoring, 2 NC + 1 NO, momentary, silver contacts
|
|
RAFI GmbH & Co. KG | Contact Blocks | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
1.20.125.002/0000
Contact Blocks N.O. SPST Spring 10A 400VAC 250VDC
|
|
RAFI GmbH & Co. KG | Contact Blocks | N.O. | SPST | Spring | 2 | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
1.20.126.005/9000
Contact Blocks N.O. DPST Solder 0.1A 35VAC 35VDC
|
|
RAFI GmbH & Co. KG | Contact Blocks | N.O. | DPST | Solder | 4 | Gold | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
1.20.126.205/0000
Contact Blocks N.O. DPST PC Pins 4A 240VAC 240VDC
|
|
RAFI GmbH & Co. KG | Contact Blocks | N.O. | DPST | PC Pins | 4 | Silver | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
1.20.126.501/9000
Contact Blocks N.C. SPST Quick Connect 0.1A 35VAC 35VDC
|
|
RAFI GmbH & Co. KG | Contact Blocks | N.C. | SPST | Quick Connect | 2 | Gold | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
1.20.126.205/9000
Contact Blocks N.O. DPST PC Pins 4A 250VAC 250VDC
|
|
RAFI GmbH & Co. KG | Contact Blocks | N.O. | DPST | PC Pins | 4 | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
1.20.126.514/0000
Contact Blocks N.O./N.C. SPST/DPST Quick Connect 0.1A 35VAC 35VDC
|
|
RAFI GmbH & Co. KG | Contact Blocks | N.O./N.C. | Emergency Stop Switch | SPST/DPST | Quick Connect | 6 | Gold | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
1.20.126.603/0000
Contact Blocks N.O./N.C. SPST/SPST Solder 4A 240VAC 240VDC
|
|
RAFI GmbH & Co. KG | Contact Blocks | N.O./N.C. | Emergency Stop Switch | SPST/SPST | Solder | 4 | Silver | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
1.30.070.001/1306
Switch Access Square Operator Push Button Switch Box
|
|
RAFI GmbH & Co. KG | Interrupteur accessoires | Square Operator | Push Button Switch | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
1.30.074.121/0301
Switch Access Round Operator Emergency Stop Switch Box
|
|
RAFI GmbH & Co. KG | Interrupteur accessoires | Round Operator | Emergency Stop Switch | Box | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
1.30.076.121/0000
Switch Access Round Operator Keylock Switch Box
|
|
RAFI GmbH & Co. KG | Interrupteur accessoires | Round Operator | Keylock Switch | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
1.30.094.011/0300
Switch Access Round Mushroom Operator Emergency Stop Switch Box
|
|
RAFI GmbH & Co. KG | Interrupteur accessoires | Round Mushroom Operator | Emergency Stop Switch | Box | No | No | No | No | EAR99 | No |