ROHM Semiconductor PIN
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Configuration | Maximum Reverse Voltage - (V) | Maximum Forward Current - (mA) | Maximum Forward Voltage - (V) | Maximum Series Resistance @ Maximum IF - (Ohm) | Maximum Diode Capacitance - (pF) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1SS390SMFHT2R
Diode PIN Switch 35V 100mA 2-Pin EMD T/R Automotive AEC-Q101
|
|
Rohm | PIN | 2 | EMD | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||
DAN235FMT106
PIN Diode Switch 35V 3-Pin UMD
|
|
Rohm | PIN | 3 | UMD | SOD | No | No | No | No | EAR99 | No | ||||||||||||
RN142VMTE-17
PIN Diode Switch 60V 100mA 2-Pin UMD
|
|
Rohm | PIN | 2 | UMD | SOD | No | No | No | No | EAR99 | No | ||||||||||||
DAN235FMFHT106
Diode PIN Switch 35V 3-Pin UMD T/R Automotive AEC-Q101
|
|
Rohm | PIN | 3 | UMD | SOD | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||
1SS356VMFHTE-17 Diode PIN Switch 35V 100mA Automotive AEC-Q101 2-Pin UMD |
|
Rohm | PIN | 2 | UMD | SOD | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||
1SS390TE61
Diode PIN Switch 35V 100mA 2-Pin EMD T/R
|
|
Rohm | PIN | Switch | Single | 35 | 100 | 1@10mA | 0.9@2mA | 1.2@6V | Tape and Reel | 2 | EMD | SOD | No | No | No | No | EAR99 | No | No | |||
1SS356TW11
PIN Diode Switch 35V 100mA 2-Pin UMD T/R
|
|
Rohm | PIN | Switch | Single | 35 | 100 | 1@10mA | 0.9@2mA | 1.2@6V | Tape and Reel | 2 | UMD | SOD | Yes | No | No | No | No | EAR99 | No | No | ||
1SS356VMTE-17
Diode PIN Switch 35V 2-Pin UMD T/R
|
|
Rohm | PIN | Switch | Single | 35 | 1@10mA | 0.9@2mA | 1.2@6V | Tape and Reel | 2 | UMD | SOD | No | No | No | No | EAR99 | No |