ROHM Semiconductor Puce IGBT
N° de référence | Prix | Stock | Fabricant | Catégorie | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous Collector Current - (A) | Maximum Power Dissipation - (W) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RGT00TS65DGC13
Trans IGBT Chip N-CH 650V 85A 277W 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | Puce IGBT | 3 | TO-247N | TO | No | No | No | No | EAR99 | |||||||||||
RGW60TS65DHRC11
Trans IGBT Chip N-CH 650V 64A 178W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | Puce IGBT | Field Stop|Trench | N | Single | ±30 | 650 | 64 | 178 | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||
RGW80TS65DHRC11
Trans IGBT Chip N-CH 650V 80A 214W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | Puce IGBT | Field Stop|Trench | N | Single | ±30 | 650 | 80 | 214 | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||
RGWX5TS65HRC11
Trans IGBT Chip N-CH 650V 132A 348W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | Puce IGBT | Field Stop|Trench | N | Single | ±30 | 650 | 132 | 348 | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||
RGW00TS65EHRC11
Trans IGBT Chip N-CH 650V 96A 254W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | Puce IGBT | Field Stop|Trench | N | Single | ±30 | 650 | 96 | 254 | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||
RGSX5TS65EHRC11
Trans IGBT Chip N-CH 650V 114A 404W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | Puce IGBT | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||
RGW80TS65EHRC11
Trans IGBT Chip N-CH 650V 80A 214W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | Puce IGBT | Field Stop|Trench | N | Single | ±30 | 650 | 80 | 214 | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||
RGW80TS65HRC11
Trans IGBT Chip N-CH 650V 80A 214W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | Puce IGBT | Field Stop|Trench | N | Single | ±30 | 650 | 80 | 214 | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||
RGW00TS65DHRC11
Trans IGBT Chip N-CH 650V 96A 254W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | Puce IGBT | Field Stop|Trench | N | Single | ±30 | 650 | 96 | 254 | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||
RGWX5TS65EHRC11
Trans IGBT Chip N-CH 650V 132A 348W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | Puce IGBT | Field Stop|Trench | N | Single | ±30 | 650 | 132 | 348 | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||
RGW00TS65HRC11
Trans IGBT Chip N-CH 650V 96A 254W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | Puce IGBT | Field Stop|Trench | N | Single | ±30 | 650 | 96 | 254 | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||
RGS30TSX2DHRC11
Trans IGBT Chip N-CH 1200V 30A 267W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | Puce IGBT | Field Stop|Trench | N | Single | ±30 | 1200 | 30 | 267 | 3 | TO-247N | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||
RGS80TSX2DGC11
Trans IGBT Chip N-CH 1200V 80A 555W 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | Puce IGBT | Field Stop|Trench | N | Single | ±30 | 1200 | 80 | 555 | 3 | TO-247N | TO | Unknown | No | No | No | No | EAR99 | |||
RGW60TS65HRC11
Trans IGBT Chip N-CH 650V 64A 178W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | Puce IGBT | Field Stop|Trench | N | Single | ±30 | 650 | 64 | 178 | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||
RGW40NL65HRBTL Trans IGBT Chip N-CH 650V 48A 144W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | Puce IGBT | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||||||
RGW50NL65HRBTL Trans IGBT Chip N-CH 650V 57A 165W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | Puce IGBT | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||||||
RGW80NL65DHRBTL Trans IGBT Chip N-CH 650V 83A 227W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | Puce IGBT | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||||||
RGS30TSX2DGC11
Trans IGBT Chip N-CH 1200V 30A 267W 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | Puce IGBT | 3 | TO-247N | TO | No | No | No | No | EAR99 | |||||||||||
RGSX5TS65DHRC11
Trans IGBT Chip N-CH 650V 114A 404W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | Puce IGBT | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||
RGT8BM65DGTL1
Trans IGBT Chip N-CH 650V 12A 62W 3-Pin(2+Tab) DPAK
|
|
Rohm | Puce IGBT | 3 | DPAK | TO-252 | No | No | No | EAR99 | ||||||||||||
RGW60NL65DHRBTL Trans IGBT Chip N-CH 650V 67A 187W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | Puce IGBT | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||||||
RGW50NL65DHRBTL Trans IGBT Chip N-CH 650V 57A 165W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | Puce IGBT | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||||||
RGWSX2TS65DGC13
Trans IGBT Chip N-CH 650V 104A 288W 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | Puce IGBT | 3 | TO-247N | TO | No | No | No | No | EAR99 | |||||||||||
RGS40NL65HRBTL Trans IGBT Chip N-CH 650V 42A 177W 3-Pin(2+Tab) LPDL Automotive AEC-Q101 |
|
Rohm | Puce IGBT | 3 | LPDL | Yes | AEC-Q101 | Yes | Unknown | |||||||||||||
RGS50NL65HRBTL Trans IGBT Chip N-CH 650V 50A 206W 3-Pin(2+Tab) LPDL T/R Automotive AEC-Q101 |
|
Rohm | Puce IGBT | 3 | LPDL | No | Yes | AEC-Q101 | Yes | Unknown |