ROHM Semiconductor Contrôleurs CC en CC
N° de référence | Prix | Stock | Fabricant | Catégorie | Topology | Number of Outputs | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Switching Frequency - (kHz) | Maximum Input Voltage - (V) | Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Maximum Power Dissipation - (mW) | Minimum Switching Frequency - (kHz) | Synchronous Rectifier | Synchronous Clock | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD9781HFP-TR
DC/DC Cntrlr Single-OUT Step Down 500kHz Automotive AEC-Q100 8-Pin(7+Tab) HRP T/R
|
|
Rohm | Contrôleurs CC en CC | Step Down | 1 | 7 | 500 | 35 | 5500 | 50 | Tape and Reel | 8 | HRP | HRP | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||
BD9851EFV-E2
DC/DC Cntrlr Dual-OUT Step Down/Step Up 3000kHz 20-Pin HTSSOP-B EP T/R
|
|
Rohm | Contrôleurs CC en CC | Step Down|Step Up | 2 | 4 | 3000 | 18 | 4.1 | 1000 | 10 | Tape and Reel | 20 | HTSSOP-B EP | SO | No | No | No | No | No | EAR99 | No | No | |||||||
BD9859EFJ-E2
DC/DC Cntrlr Single-OUT Step Down 825kHz 8-Pin HTSOP-J EP T/R
|
|
Rohm | Contrôleurs CC en CC | Step Down | 1 | 1 to 9.8 | 3 | 5 | 825 | 14 | 5.6 | 3760 | 675 | No | No | Tape and Reel | 8 | HTSOP-J EP | SO | No | No | No | No | No | EAR99 | Yes | Yes | |||
BD9036EFV-CE2
DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 24-Pin HTSSOP-B EP T/R Automotive AEC-Q100
|
|
Rohm | Contrôleurs CC en CC | 24 | HTSSOP-B EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |