ROHM Semiconductor Supervisory Circuits
N° de référence | Prix | Stock | Fabricant | Catégorie | Number of Supervisors | Maximum Reset Active Time - (ms) | Output Driver | Minimum Reset Threshold Voltage - (V) | Maximum Reset Threshold Voltage - (V) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Supply Current - (uA) | Maximum Power Dissipation - (mW) | Manual Reset | Battery Backup Switching | Packaging | Type | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD5350G-2CGTR
Processor Supervisor 5V 1 Active Low/CMOS 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5314G-2CGTR
Processor Supervisor 1.4V 1 Active Low/CMOS 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 1 | 83.2 | Active Low/CMOS | 1.346 | 1.454 | 1.6 | No | No | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BD5215G-2CGTR
Processor Supervisor 1.5V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 1 | 83.2 | Active Low/Open Drain | 1.443 | 1.557 | 1.6 | No | No | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BD5216G-2CGTR
Processor Supervisor 1.6V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 1 | 83.2 | Active Low/Open Drain | 1.54 | 1.66 | 1.6 | No | No | Tape and Reel | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD5214G-2CGTR
Processor Supervisor 1.4V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 1 | 83.2 | Active Low/Open Drain | 1.346 | 1.454 | 1.6 | No | No | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BD48W00G-CTR
Processor Supervisor 1.2V 2 Open Drain 6-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 6 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5249G-2CGTR
Processor Supervisor 4.9V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 1 | 83.2 | Active Low/Open Drain | 4.753 | 5.047 | 1.6 | No | No | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||
BD5240G-2MTR
Processor Supervisor 4V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5245G-2CGTR
Processor Supervisor 4.5V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 1 | 83.2 | Active Low/Open Drain | 4.365 | 4.635 | 1.6 | No | No | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BD5248G-2CGTR
Processor Supervisor 4.8V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||
BD5223G-2CGTR
Processor Supervisor 2.3V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5221G-2CGTR
Processor Supervisor 2.1V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||
BD5316G-2CGTR
Processor Supervisor 1.6V 1 Active Low/CMOS 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 1 | 83.2 | Active Low/CMOS | 1.54 | 1.66 | 1.6 | No | No | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||
BD5329G-2MTR
Processor Supervisor 2.9V 1 Active Low/CMOS Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5218G-2CGTR
Processor Supervisor 1.8V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5215G-2MTR
Processor Supervisor 1.5V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5220G-2CGTR
Processor Supervisor 2V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5231G-2CGTR
Processor Supervisor 3.1V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5229NVX-2CTL Processor Supervisor 2.9V 1 CMOS/Open Drain 4-Pin SSON-R EP T/R Automotive AEC-Q100 |
|
Rohm | Supervisory Circuits | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5241G-2CGTR
Processor Supervisor 4.1V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 1 | 83.2 | Active Low/Open Drain | 3.977 | 4.223 | 1.6 | No | No | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BD5243G-2CGTR
Processor Supervisor 4.3V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 1 | 83.2 | Active Low/Open Drain | 4.171 | 4.429 | 1.6 | No | No | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BD5239G-2CGTR
Processor Supervisor 3.9V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD52W03G-CTR
Processor Supervisor 1.98V 1 Open Drain Automotive AEC-Q100 6-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 1 | 83.2 | Open Drain | 1.88 | 2.08 | 3 | No | No | Tape and Reel | Voltage Detector | 6 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||
BD5228G-2CGTR
Processor Supervisor 2.8V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5230G-2CGTR
Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |