ROHM Semiconductor Commutateurs d’alimentation USB
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Switches | Current Limit - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Number of Outputs | Minimum Output Current - (A) | Operating Supply Voltage Range - (V) | Maximum Power Dissipation - (mW) | Switch On Resistance - (mOhm) | Typical Turn-On Delay Time - (us) | Typical Turn-Off Delay Time - (us) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD22441G-CTR
USB Power Switch Single 5.5V 0.2A to 1.7A Automotive AEC-Q100 6-Pin SSOP T/R
|
|
Rohm | Commutateurs d’alimentation USB | USB Power Switch | 1 | 0.2 to 1.7 | 2.8 | 5.5 | 1 | 0.2 | 670 | 100 | 1000 | 3.2 | Tape and Reel | 6 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||
BD2245G-MGTR
Hi Side Dual 5.5V 0.2A to 1.7A Automotive AEC-Q100 6-Pin SSOP T/R
|
|
Rohm | Commutateurs d’alimentation USB | 6 | SSOP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||
BD22641G-MTR
Hi Side Single 5.5V 0.5A Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Commutateurs d’alimentation USB | High Side Switch | 1 | 0.5 | 2.7 | 5.5 | 140 | 1500 | 3 | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD2244G-MGTR
Hi Side Dual 5.5V 0.2A to 1.7A Automotive AEC-Q100 6-Pin SSOP T/R
|
|
Rohm | Commutateurs d’alimentation USB | High Side Switch | 2 | 1.7 | 2.8 | 5.5 | 670 | 100 | 1000 | 3.2 | Tape and Reel | 6 | SSOP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |