SanDisk Produits informatiques
N° de référence | Prix | Stock | Fabricant | Catégorie | Capacity - (byte) | Maximum Read Speed - (MBps) | Interface Type | Maximum Write Speed - (MBps) | Maximum Mean Time Between Failure - (h) | Form Factor | Interface Transfer Rate | Product Depth - (mm) | Product Height - (mm) | Product Length - (mm) | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Les plus consultées
SD8SMAT-128G
Solid State Drive M.2 2242 SATA 128Gbyte 6Gbps 4368Mbps Read 1456Mbps Write 1750000h
|
|
SanDisk | Disques SSD | 128G | 4368 | SATA | 1456 | 1750000 | M.2 2242 | 6Gbps | 3.5 | 22 | 42 | No | No | |||
SDAPNUW-256G-1022
256G PCIe Gen3x2 NVMe 1.3 Solid State Drive
|
|
SanDisk | Disques SSD | Yes | Unknown | No | ||||||||||||
SD8SBAT-256G
Solid State Drive 2.5in SATA 256Gbyte 6Gbps 4160Mbps Read 2640Mbps Write
|
|
SanDisk | Disques SSD | No | No | 5A992c. |