Schurter Goulots d’étranglement en mode commun
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Configuration | Number of Lines | Inductance - (H) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3-127-620
High Current Choke, 1-phase
|
|
SCHURTER | Goulots d’étranglement en modes commun | EAR99 | No | ||||||||||||||||||||
DFKF-18-0004
Common Mode Chokes Dual 3300uH 1.5A 0.11Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 3300u | 1.5 | 0.11 | 1.8kVAC | 18.2 | 17.8 | 12.6 | No | No | No | No | No | EAR99 | No | No | ||||
DFKF-18-0005
Common Mode Chokes Dual 1800uH 2A 0.06Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 1800u | 2 | 0.06 | 1.8kVAC | 18.2 | 17.8 | 12.6 | No | No | No | No | No | EAR99 | No | No | ||||
DFK-20-0001
Common Mode Chokes Dual 10000uH 1A 0.5Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 10000u | 1 | 0.5 | 1.8kVAC | 20 | 20 | 15 | No | No | No | No | No | EAR99 | No | |||||
DFKF-28-0006
Common Mode Chokes Dual 600uH 4A 0.013Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 600u | 4 | 0.013 | 1.8kVAC | 28.3 | 27.4 | 16.5 | No | No | No | No | No | EAR99 | No | No | ||||
DFKH-31-0003
Common Mode Chokes Dual 27000uH 1.4A 0.47Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 27000u | 1.4 | 0.47 | 1.8kV | 31.5 | 18.5 | 33 | No | No | No | No | No | EAR99 | No | |||||
DFK-25-0002
Common Mode Chokes Dual 10000uH 2A 0.25Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 10000u | 2 | 0.25 | 1.8kVAC | 25 | 25 | 20 | No | No | No | No | No | EAR99 | No | |||||
DFKH-31-0001
Common Mode Chokes Dual 50000uH 0.6A 1.2Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 50000u | 0.6 | 1.2 | 1.8kV | 31.5 | 18.5 | 33 | No | No | No | No | No | EAR99 | No | |||||
DFK-33-0001
Common Mode Chokes Dual 20000uH 2A 0.25Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 20000u | 2 | 0.25 | 1.8kVAC | 33 | 33 | 15 | No | No | No | No | No | EAR99 | No | |||||
DFKH-31-0007
Common Mode Chokes Dual 3300uH 4A 0.058Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 3300u | 4 | 0.058 | 1.8kV | 31.5 | 18.5 | 33 | No | No | No | No | No | EAR99 | No | No | ||||
DFKH-31-0008
Common Mode Chokes Dual 2000uH 6A 0.024Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 2000u | 6 | 0.024 | 1.8kV | 31.5 | 18.5 | 33 | No | No | No | No | No | EAR99 | No | No | ||||
DKFP-F201-D611
Magnetically Current Compensated Choke, compact
|
Stock
200
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 1.5kVAC | No | EAR99 | No | |||||||||||||||
DFKF-18-0006
Common Mode Chokes Dual 700uH 4A 0.016Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 700u | 4 | 0.016 | 1.8kVAC | 18.2 | 17.8 | 12.4 | No | No | No | No | No | EAR99 | No | No | ||||
DKFS-6248-D504
Common Mode Chokes Dual 4000uH 0.5A 0.5Ohm DCR SMD Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 4000u | 0.5 | 0.5 | 1.5kVAC | 13.5 | 10.7 | 11 | No | Unknown | No | No | No | No | EAR99 | No | ||||
DFKH-22-0002
Common Mode Chokes Dual 20000uH 1A 0.5Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 20000u | 1 | 0.5 | 1.8kV | 23 | 13 | 24 | No | No | No | No | No | EAR99 | No | |||||
DFKH-22-0003
Common Mode Chokes Dual 6000uH 2A 0.15Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 6000u | 2 | 0.15 | 1.8kV | 23 | 13 | 24 | No | No | No | No | No | EAR99 | No | No | ||||
DFKF-18-0001
Common Mode Chokes Dual 40000uH 0.4A 1.2Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 40000u | 0.4 | 1.2 | 1.8kVAC | 18.2 | 17.8 | 12.4 | No | No | No | No | No | EAR99 | No | No | ||||
DFKH-31-0002
Common Mode Chokes Dual 33000uH 1A 0.7Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 33000u | 1 | 0.7 | 1.8kV | 31.5 | 18.5 | 33 | No | No | No | No | No | EAR99 | No | No | ||||
DKFP-6248-D504
Common Mode Chokes Dual 4000uH 0.5A 0.5Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 4000u | 0.5 | 0.5 | 1.5kVAC | 10.7 | 8.2 | 10.5 | No | No | No | No | No | EAR99 | No | |||||
DKIH-3252-506J-NK
Common Mode Chokes Dual 1400uH 50A 0.0005Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 1400u | 50 | 0.0005 | 2.5kVDC | 53 | 53 | 31 | Box | No | No | No | No | EAR99 | No | No | ||||
DKIL-0231-1505
Common Mode Chokes Dual 5000uH 15A 0.017Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 5000u | 15 | 0.017 | 2.5kV | 80 | 80 | 50.8 | Box | No | No | No | No | No | EAR99 | No | ||||
DKIH-3352-120Q-NK
Common Mode Chokes Triple 7200uH 12A 0.0045Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Triple | 3 | 7200u | 12 | 0.0045 | 3.74kVDC | Box | No | No | No | No | EAR99 | No | ||||||||
DKIP-0229-1005
Common Mode Chokes Dual 5000uH 10A 0.018Ohm DCR Chassis Mount Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Dual | 2 | 5000u | 10 | 0.018 | 2.5kVAC | 48 | 48 | 30.8 | Box | No | No | No | No | No | EAR99 | No | ||||
DKIH-3358-326K-NK
Common Mode Chokes Triple 2600uH 32A 0.0011Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | Power Line | Triple | 3 | 2600u | 32 | 0.0011 | 3.74kVDC | Box | No | No | No | No | EAR99 | No | ||||||||
DKIH-3358-401J-NK
Common Mode Chokes Triple 1100uH 40A 0.0006Ohm DCR Thru-Hole Box
|
|
SCHURTER | Goulots d’étranglement en modes commun | No | No | No | No | EAR99 | No |