Sensata Technologies Relais d’état solide
N° de référence | Prix | Stock | Fabricant | Catégorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HA4825-4980
Relay SSR 10mA 280V AC-IN 110A 530V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
A2450EGH Solid State Relay 20mA 36V AC-IN 50A 280V AC-OUT 4-Pin |
|
Sensata Technologies | Relais d’état solide | 4 | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||
DR48D06X
Solid State Relay 9mA 32V DC-IN 6A 600V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
DR24A12X
Solid State Relay 3.3mA 265V AC-IN 12A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
DC400D20K Solid State Relay 14mA 32V DC-IN 20A 72V DC-OUT 4-Pin |
|
Sensata Technologies | Relais d’état solide | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
DR24A03X
Solid State Relay 3.3mA 265V AC-IN 3A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
DC60SA3H
Relay SSR 5.5mA 280V AC/DC-IN 3A 48V DC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | Unknown | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
DR2260A30W
Solid State Relay 10mA 280V AC/DC-IN 30A 600V AC-OUT
|
|
Sensata Technologies | Relais d’état solide | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
H12D4850G-10
Solid State Relay 15mA 32V DC-IN 50A 530V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
HA48110E Solid State Relay 10mA 36V AC-IN 110A 530V AC-OUT 4-Pin |
|
Sensata Technologies | Relais d’état solide | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||
DRC3R40E400 Solid State Relay 32mA 30V DC-IN 415V AC-OUT 13-Pin |
|
Sensata Technologies | Relais d’état solide | 13 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
HD6050K
Solid State Relay 2mA 32V DC-IN 50A 660V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
DRC3P60B411R Solid State Relay 13mA 140V AC-IN 600V AC-OUT 13-Pin |
|
Sensata Technologies | Relais d’état solide | 13 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
A2425K
Solid State Relay 10mA 280V AC-IN 25A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | AC | 280(RMS) | 10 | 280(RMS) | 25(RMS) | SCR | AC | 4000(RMS) | 250 | 1000(RMS) | 20 | 30 | 1 Form A | EAR99 | No | ||||||||||||||
CWD2425
Solid State Relay 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 15 | 280(RMS) | 25(RMS) | SCR | AC | 4000(RMS) | 1 Form A | 4 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
LS240D12
Solid State Relay 15mA 10V DC-IN 12A 280V AC-OUT 4-Pin(4+Tab) SIP
|
|
Sensata Technologies | Relais d’état solide | DC | 10 | 15(Typ) | 280(RMS) | 12(RMS) | SCR | AC | 2500(RMS) | 120 | 100 | 8.3 | 8.3 | 1 Form A | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | |||||
MCXE240D5R
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 15(Typ) | 280 | 5 | SCR | AC | 4000 | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
CL240D05
Solid State Relay 14mA 32V DC-IN 5A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 14(Typ) | 280(RMS) | 5(RMS) | AC | 4000(RMS) | 50 | 7000(RMS) | 8.33 | 8.33 | 1 Form A | 4 | No | No | No | No | No | EAR99 | No | |||||||||
D1D20
Solid State Relay 15mA 32V DC-IN 20A 100V DC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 15 | 100 | 20 | MOSFET | DC | 3750(RMS) | 42 | 300 | 0.1 | 0.1 | 1 Form A | 4 | No | Yes | No | No | No | No | EAR99 | No | |||||||
D2410
Solid State Relay 20mA 32V DC-IN 10A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 20(Typ) | 280(RMS) | 10(RMS) | SCR | AC | 4000(RMS) | 1 Form A | 4 | No | Yes | No | No | No | No | EAR99 | No | |||||||||||
DRA1-MPDCD3-B
Solid State Relay 2.6mA 32V DC-IN 3A 60V DC-OUT
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 2.6(Typ) | 60 | 3 | DC | 4000(RMS) | 5 | 0.1 | 0.0001 | 1 Form B | No | No | No | No | No | EAR99 | No | |||||||||||
D1D40
Relay SSR 15mA 32V DC-IN 40A 100V DC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 15 | 100 | 40 | MOSFET | DC | 3750(RMS) | 106 | 300 | 0.1 | 0.1 | Unknown | 4 | No | Yes | No | No | No | No | EAR99 | No | |||||||
MPDCD3
Solid State Relay 32V DC-IN 3A 60V DC-OUT 4-Pin SIP
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 60 | 3 | MOSFET | DC | 4000(RMS) | 1 Form A | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
PF480D25
Solid State Relay 15mA 15V DC-IN 25A 660V AC-OUT 4-Pin SIP Module
|
|
Sensata Technologies | Relais d’état solide | DC | 15 | 15(Typ) | 660(RMS) | 25(RMS) | SCR | AC | 4000(RMS) | 250 | 1 Form A | 4 | SIP Module | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
PF380D25
Solid State Relay 15mA 15V DC-IN 25A 530V AC-OUT 4-Pin SIP Module
|
|
Sensata Technologies | Relais d’état solide | DC | 15 | 15(Typ) | 530(RMS) | 25(RMS) | SCR | AC | 4000(RMS) | 250 | 1 Form A | 4 | SIP Module | SIP | No | Unknown | No | No | No | No | EAR99 | No |