Sensata Technologies Relais d’état solide
N° de référence | Prix | Stock | Fabricant | Catégorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SDV2415
Solid State Relay 10V DC-IN 1.5A 280V AC-OUT 16-Pin PDIP
|
|
Sensata Technologies | Relais d’état solide | DC | 10 | 280(RMS) | 1.5(RMS) | SCR | AC | 3750(RMS) | 1 Form A | 16 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
84134750
Solid State Relay 14.5mA 32V DC-IN 10A 60V DC-OUT 4-Pin Case IP-100
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 14.5 | 60 | 10 | Transistor | DC | 4000(RMS) | 90 | 1000 | 0.1 | 0.2 | 4 | Case IP-100 | Unknown | No | No | No | No | EAR99 | No | ||||||||
MCX240D5
Relay SSR 15mA 15V DC-IN 5A 280V AC-OUT 4-Pin SIP
|
|
Sensata Technologies | Relais d’état solide | DC | 15 | 15(Typ) | 280 | 5 | SCR | AC | 4000 | 1 Form A | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
MCX480D5
Relay SSR 15mA 15V DC-IN 5A 660V AC-OUT 4-Pin SIP
|
|
Sensata Technologies | Relais d’état solide | DC | 15 | 15(Typ) | 660 | 5 | SCR | AC | 4000 | 1 Form A | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
PFE380D25R
Solid State Relay 15mA 32V DC-IN 25A 530V AC-OUT 4-Pin SIP Module
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 15(Typ) | 530(RMS) | 25(RMS) | SCR | AC | 4000(RMS) | 250 | 100(RMS) | 8.33 | 8.33 | 1 Form A | 4 | SIP Module | SIP | No | Unknown | No | No | No | No | EAR99 | No | |||||
PF240D25
Solid State Relay 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP Module
|
|
Sensata Technologies | Relais d’état solide | DC | 15 | 15(Typ) | 280(RMS) | 25(RMS) | SCR | AC | 4000(RMS) | 250 | 1 Form A | 4 | SIP Module | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
PFE240D25
Solid State Relay 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP Module
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 15(Typ) | 280(RMS) | 25(RMS) | SCR | AC | 4000(RMS) | 250 | 1 Form A | 4 | SIP Module | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
TD2410
Solid State Relay 20mA 32V DC-IN 10A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 20(Typ) | 280(RMS) | 10(RMS) | Triac | AC | 4000(RMS) | 120 | 10000(RMS) | 10 | 40 | 1 Form A | 4 | No | No | No | No | No | EAR99 | No | ||||||||
DR2224D20U AC Output Low Profile Din Rail Mount SSR |
|
Sensata Technologies | Relais d’état solide | No | No | No | No | EAR99 | ||||||||||||||||||||||||
A2425-B
Solid State Relay 10mA 280V AC-IN 25A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||
MP240D3
Solid State Relay 32V DC-IN 3A 280V AC-OUT 4-Pin SIP
|
|
Sensata Technologies | Relais d’état solide | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
CWD4890
Solid State Relay 15mA 32V DC-IN 90A 660V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||
D2450
Solid State Relay 20mA 32V DC-IN 50A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
D2W202F
Solid State Relay 3mA 32V DC-IN 2A 280V AC-OUT 4-Pin SIP
|
|
Sensata Technologies | Relais d’état solide | 4 | SIP | SIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
SDI2415
Solid State Relay 35mA DC-IN 1.5A 280V AC-OUT 16-Pin PDIP
|
|
Sensata Technologies | Relais d’état solide | 16 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
MPDCD3-B
Solid State Relay 32V DC-IN 3A 60V DC-OUT 4-Pin SIP
|
|
Sensata Technologies | Relais d’état solide | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
D4850
Solid State Relay 2mA 32V DC-IN 50A 530V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
DMO063
Solid State Relay 20mA 10V DC-IN 3A 60V DC-OUT 4-Pin Mini-SIP
|
|
Sensata Technologies | Relais d’état solide | Unknown | 4 | Mini-SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
HAC24B150H-10
Solid State Relay 140V AC-IN 0.15A 280V AC-OUT
|
|
Sensata Technologies | Relais d’état solide | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||
84137210
Solid State Relay 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
84137870 Solid State Relay 20mA 32V DC-IN 30A 50V DC-OUT 4-Pin Case IP-20 |
|
Sensata Technologies | Relais d’état solide | 4 | Case IP-20 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
D4D12
Solid State Relay 15mA 32V DC-IN 12A 400V DC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GN325ALZ
Relay SSR 20mA 260V AC-IN 25A 600V AC-OUT 8-Pin
|
|
Sensata Technologies | Relais d’état solide | 8 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||
MCST2425EM Solid State Relay 30mA 32V DC-IN 25A 280V AC-OUT 5-Pin |
|
Sensata Technologies | Relais d’état solide | 5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
CMRD2465-10
Relay SSR 30mA 32V DC-IN 65A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | No | No | No | No | EAR99 | No |