Sensata Technologies Relais
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Technology | Relay Type | Input Type | Body Material | Module Type | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Maximum Input Current | Output Type | Output Device | Minimum Load Voltage | Maximum Load Voltage | Peak Non-Repetitive Surge Current - (A) | Maximum Load Current | Product Depth - (mm) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | Circuit Arrangement | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
H12D4825K-10
Solid State Relay 15mA 32V DC-IN 25A 530V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
DR24E06X
Solid State Relay 3.5mA 36V AC-IN 6A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
DR2260A30VR
Solid State Relay 10mA 280V AC/DC-IN 30A 600V AC-OUT
|
|
Sensata Technologies | Relais d’état solide | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
D2440DH-10 Solid State Relay 13mA 15V DC-IN 40A 280V AC-OUT 8-Pin |
|
Sensata Technologies | Relais d’état solide | 8 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
D2450GH Solid State Relay 12mA 32V DC-IN 50A 280V AC-OUT 4-Pin |
|
Sensata Technologies | Relais d’état solide | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
84137010H
Solid State Relay 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
SMR2490
Relay SSR 6mA 32V DC-IN 90A 280V AC-OUT 7-Pin
|
|
Sensata Technologies | Relais d’état solide | 7 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
HA4825-4980
Relay SSR 10mA 280V AC-IN 110A 530V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
A2450EGH Solid State Relay 20mA 36V AC-IN 50A 280V AC-OUT 4-Pin |
|
Sensata Technologies | Relais d’état solide | 4 | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
DR48D06X
Solid State Relay 9mA 32V DC-IN 6A 600V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
DR24A12X
Solid State Relay 3.3mA 265V AC-IN 12A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
DC400D20K Solid State Relay 14mA 32V DC-IN 20A 72V DC-OUT 4-Pin |
|
Sensata Technologies | Relais d’état solide | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
DR24A03X
Solid State Relay 3.3mA 265V AC-IN 3A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
DC60SA3H
Relay SSR 5.5mA 280V AC/DC-IN 3A 48V DC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | Unknown | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
DR2260A30W
Solid State Relay 10mA 280V AC/DC-IN 30A 600V AC-OUT
|
|
Sensata Technologies | Relais d’état solide | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
H12D4850G-10
Solid State Relay 15mA 32V DC-IN 50A 530V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
HA48110E Solid State Relay 10mA 36V AC-IN 110A 530V AC-OUT 4-Pin |
|
Sensata Technologies | Relais d’état solide | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
DRC3R40E400 Solid State Relay 32mA 30V DC-IN 415V AC-OUT 13-Pin |
|
Sensata Technologies | Relais d’état solide | 13 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
HD6050K
Solid State Relay 2mA 32V DC-IN 50A 660V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
DRC3P60B411R Solid State Relay 13mA 140V AC-IN 600V AC-OUT 13-Pin |
|
Sensata Technologies | Relais d’état solide | 13 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
D2410-10
Solid State Relay 12mA 32V DC-IN 10A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
A2425K
Solid State Relay 10mA 280V AC-IN 25A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | AC | 280(RMS) | 90(RMS) | 280(RMS) | 25(RMS) | 10 | AC | SCR | 250 | 1000(RMS) | 4000(RMS) | 20 | 30 | 1 Form A | Active | EAR99 | No | ||||||||||||||||||||||||||||
CMX200D3
Solid State Relay 15mA 10V DC-IN 3A 200V DC-OUT 4-Pin SIP
|
|
Sensata Technologies | Relais d’état solide | DC | 10 | 3 | 200 | 3(RMS) | 15(Typ) | DC | MOSFET | 30 | 100 | 2500(RMS) | 1 | 0.3 | Active | 4 | SIP | SIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
CMX60D5
Solid State Relay 15mA 10V DC-IN 5A 60V DC-OUT 4-Pin SIP
|
|
Sensata Technologies | Relais d’état solide | DC | 10 | 3 | 60 | 5(RMS) | 15(Typ) | DC | MOSFET | 60 | 100 | 2500(RMS) | 1 | 0.3 | Active | 4 | SIP | SIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
CX240D5
Solid State Relay 15mA 15V DC-IN 5A 280V AC-OUT 4-Pin SIP
|
|
Sensata Technologies | Relais d’état solide | DC | 15 | 3 | 280(RMS) | 5(RMS) | 15(Typ) | AC | SCR | 4000(RMS) | 1 Form A | Active | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No |