Sensata Technologies Relais
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Technology | Relay Type | Input Type | Body Material | Module Type | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Maximum Input Current | Output Type | Output Device | Minimum Load Voltage | Maximum Load Voltage | Peak Non-Repetitive Surge Current - (A) | Maximum Load Current | Product Depth - (mm) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | Circuit Arrangement | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CWD2425
Solid State Relay 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 3 | 280(RMS) | 25(RMS) | 15 | AC | SCR | 4000(RMS) | 1 Form A | Active | 4 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CX240D5R
Solid State Relay 15mA 15V DC-IN 5A 280V AC-OUT 4-Pin SIP
|
|
Sensata Technologies | Relais d’état solide | DC | 15 | 3 | 280 | 5 | 15(Typ) | AC | SCR | 4000 | Active | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CX480D5
Solid State Relay 15mA 15V DC-IN 5A 660V AC-OUT 4-Pin SIP
|
|
Sensata Technologies | Relais d’état solide | DC | 15 | 4 | 660 | 5 | 15(Typ) | AC | SCR | 4000 | 1 Form A | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
H12WD4850PG
Solid State Relay 12mA 32V DC-IN 50A 660V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 4 | 660(RMS) | 50(RMS) | 12 | AC | SCR | 625 | 1000(RMS) | 4000(RMS) | 8.33 | 8.33 | 1 Form A | Active | 4 | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||
KS100
Relay Accessories Polycarbonate Cover for Solid State Relay
|
|
Sensata Technologies | Accessoires de relais | Cover | Solid State Relay | Polycarbonate | 68.8 | Active | 25.4 | 45 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
LS240D12
Solid State Relay 15mA 10V DC-IN 12A 280V AC-OUT 4-Pin(4+Tab) SIP
|
|
Sensata Technologies | Relais d’état solide | DC | 10 | 4 | 280(RMS) | 12(RMS) | 15(Typ) | AC | SCR | 120 | 100 | 2500(RMS) | 8.3 | 8.3 | 1 Form A | Active | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
MCXE240D5R
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 15 | 280 | 5 | 15(Typ) | AC | SCR | 4000 | Active | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MP240D3
Solid State Relay 32V DC-IN 3A 280V AC-OUT 4-Pin SIP
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 3 | 280(RMS) | 3 | AC | MOSFET | 4000(RMS) | 1 Form A | Active | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CL240D05
Solid State Relay 14mA 32V DC-IN 5A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 3 | 280(RMS) | 5(RMS) | 14(Typ) | AC | 50 | 7000(RMS) | 4000(RMS) | 8.33 | 8.33 | 1 Form A | Active | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
D1D20
Solid State Relay 15mA 32V DC-IN 20A 100V DC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 3.5 | 100 | 20 | 15 | DC | MOSFET | 42 | 300 | 3750(RMS) | 0.1 | 0.1 | 1 Form A | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
D2410
Solid State Relay 20mA 32V DC-IN 10A 280V AC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 3 | 280(RMS) | 10(RMS) | 20(Typ) | AC | SCR | 4000(RMS) | 1 Form A | Active | 4 | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
DRA1-MPDCD3-B
Solid State Relay 2.6mA 32V DC-IN 3A 60V DC-OUT
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 3 | 60 | 3 | 2.6(Typ) | DC | 5 | 4000(RMS) | 0.1 | 0.0001 | 1 Form B | Active | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
D1D40
Relay SSR 15mA 32V DC-IN 40A 100V DC-OUT 4-Pin
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 3.5 | 100 | 40 | 15 | DC | MOSFET | 106 | 300 | 3750(RMS) | 0.1 | 0.1 | Active | Unknown | 4 | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||
MPDCD3
Solid State Relay 32V DC-IN 3A 60V DC-OUT 4-Pin SIP
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 3 | 60 | 3 | DC | MOSFET | 4000(RMS) | 1 Form A | Active | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PF480D25
Solid State Relay 15mA 15V DC-IN 25A 660V AC-OUT 4-Pin SIP Module
|
|
Sensata Technologies | Relais d’état solide | DC | 15 | 4 | 660(RMS) | 25(RMS) | 15(Typ) | AC | SCR | 250 | 4000(RMS) | 1 Form A | Active | 4 | SIP Module | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
ODC24
I/O Module Relays Output Module 24VDC-IN 13mA 4000VAC Thru-Hole/Plug-In
|
|
Sensata Technologies | Solid State | DC | Output Module | 32VDC | 18VDC | 13mA | AC|DC | 3VAC|3VDC | 60VAC|60VDC | 3A | 4000VAC | Through Hole/Plug-In | NRND | PC Pin/Screw Terminal | 31.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PF380D25
Solid State Relay 15mA 15V DC-IN 25A 530V AC-OUT 4-Pin SIP Module
|
|
Sensata Technologies | Relais d’état solide | DC | 15 | 4 | 530(RMS) | 25(RMS) | 15(Typ) | AC | SCR | 250 | 4000(RMS) | 1 Form A | Active | 4 | SIP Module | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SDV2415
Solid State Relay 10V DC-IN 1.5A 280V AC-OUT 16-Pin PDIP
|
|
Sensata Technologies | Relais d’état solide | DC | 10 | 3.5 | 280(RMS) | 1.5(RMS) | AC | SCR | 3750(RMS) | 1 Form A | Active | 16 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
84134750
Solid State Relay 14.5mA 32V DC-IN 10A 60V DC-OUT 4-Pin Case IP-100
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 3 | 60 | 10 | 14.5 | DC | Transistor | 90 | 1000 | 4000(RMS) | 0.1 | 0.2 | Active | 4 | Case IP-100 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MCX240D5
Relay SSR 15mA 15V DC-IN 5A 280V AC-OUT 4-Pin SIP
|
|
Sensata Technologies | Relais d’état solide | DC | 15 | 3 | 280 | 5 | 15(Typ) | AC | SCR | 4000 | 1 Form A | Active | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
MCX480D5
Relay SSR 15mA 15V DC-IN 5A 660V AC-OUT 4-Pin SIP
|
|
Sensata Technologies | Relais d’état solide | DC | 15 | 4 | 660 | 5 | 15(Typ) | AC | SCR | 4000 | 1 Form A | 4 | SIP | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PFE380D25R
Solid State Relay 15mA 32V DC-IN 25A 530V AC-OUT 4-Pin SIP Module
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 15 | 530(RMS) | 25(RMS) | 15(Typ) | AC | SCR | 250 | 100(RMS) | 4000(RMS) | 8.33 | 8.33 | 1 Form A | Active | 4 | SIP Module | SIP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
PF240D25
Solid State Relay 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP Module
|
|
Sensata Technologies | Relais d’état solide | DC | 15 | 3 | 280(RMS) | 25(RMS) | 15(Typ) | AC | SCR | 250 | 4000(RMS) | 1 Form A | Active | 4 | SIP Module | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
PFE240D25
Solid State Relay 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP Module
|
|
Sensata Technologies | Relais d’état solide | DC | 32 | 15 | 280(RMS) | 25(RMS) | 15(Typ) | AC | SCR | 250 | 4000(RMS) | 1 Form A | Active | 4 | SIP Module | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SM-IDC5
I/O Module Relays I/O Module 34mA 32V AC/DC-IN 0.05A 30V DC-OUT 5-Pin Thru-Hole
|
|
Sensata Technologies | AC|DC | 32 | 3.3 | 30 | 0.05 | 34 | DC | Transistor | 4000(RMS) | NRND | No | Unknown | No | No | No | No | EAR99 | No |