Shiratech Solutions Ltd Système sur modules - SOM
N° de référence | Prix | Stock | Fabricant | Catégorie | Processor Type | Processor Family | Processor Number | Processor Speed - (Hz) | JTAG Support | System Memory Type | System Memory Maximum Size - (B) | System Memory Speed | UART | USART | SPI | I2C | CAN | USB | SATA | PATA | GPIO | Audio Interfaces | RS485 | RS232 | RS422 | PCI | Ethernet Speed | Display Type | Display Interface | Graphic Card Resolution - (Pixels) | Operating Systems | Linux | Medical Application | Product Length - (mm) | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Les plus consultées
AT-501/D34
SOM with SAMAD34 Processor 256MB RAM
|
|
ShiraTech | Système sur modules - SOM | Atmel | SAMAD34 | ARM Cortex A5 | 536M | Yes | DDR | 256M | 166MHz | 2 | 4 | 2 | 3 | 2 | 3 | 0 | 0 | 120 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | RGB | LCD | 1280x720 | Linux Debian | Yes | 68 | 47 | No | No | Unknown | Unknown | Unknown | 5A992c. | ||
SPARK100-SK11CS7D10Q1E4 Spark 100 Based on Altera Cyclone SoC U672, with Six 6.125GB Transceivers 110k Logic Elements, Dual core, 1GB DDR3, 128QSPI Memory, 4GB eMMC |
|
ShiraTech | Système sur modules - SOM | Unknown | Unknown | Unknown | EAR99 |