SparkFun Electronics GP BJT
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Pin Count | Supplier Package | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
COM-13689 Transistor - NPN, 50V 800mA |
$0.55
Par unité
|
SparkFun Electronics | GP BJT | No | ||||||||||||||||||||||
COM-00522
Trans GP BJT PNP 40V 0.2A 625mW 3-Pin TO-92
|
$0.50
Par unité
|
SparkFun Electronics | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 60 | 40 | 6 | 0.85@1mA@10mA | 0.2 | 100@10mA@1V|30@100mA@1V|60@0.1mA@1V|60@50mA@1V|80@1mA@1V | 625 | 250(Min) | 0.25@1mA@10mA | 3 | TO-92 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |
COM-00521
Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92
|
$0.55
Par unité
|
SparkFun Electronics | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 60 | 40 | 6 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|30@100mA@1V|60@0.1mA@1V|60@50mA@1V|80@1mA@1V | 625 | 270(Typ) | 0.2@1mA@10mA|0.2@5mA@50mA | 3 | TO-92 | No | Unknown | Unknown | Unknown | EAR99 | ||
COM-13951
Trans GP BJT NPN 80V 4A 40000mW 3-Pin(3+Tab)
|
$1.246
Par unité
|
SparkFun Electronics | GP BJT | 3 | No | Unknown | Unknown | Unknown | EAR99 |