STMicroelectronics Dispositifs de protection de surcharge thyristor
N° de référence | Prix | Stock | Fabricant | Catégorie | Direction Type | Repetitive Peak Reverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Peak On-State Voltage - (V) | Maximum Breakover Voltage - (V) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Peak Pulse Current - (A) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Off-State Current - (mA) | Maximum Breakover Current - (mA) | Maximum Rate of Rise of On-State Current - (A/us) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TPA220
Thyristor Surge Protection Devices 220V 16A 2-Pin DO-15 T/R
|
|
STMicroelectronics | Dispositifs de protection de surcharge thyristor | Bi-Directional | 220 | 220 | 293 | 100 | 150(Min) | 0.005 | 800 | Tape and Reel | 2 | DO-15 | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||
TPI8011NRL
Thyristor Surge Protection Devices 80V 8A 8-Pin SO N T/R
|
|
STMicroelectronics | Dispositifs de protection de surcharge thyristor | Bi-Directional | 80 | 80 | 110 | 90 | 150(Min) | 1 | 800 | Tape and Reel | 8 | SO N | SO | No | Unknown | No | No | No | No | EAR99 | No | |||||||
DSL05-024SC6
Thyristor Surge Protection Devices 24V 6-Pin SOT-23 T/R
|
De $0.2749 à $0.2979
Par unité
|
STMicroelectronics | Dispositifs de protection de surcharge thyristor | 24 | 24 | 31 | 30 | 50(Typ) | 0.00005 | 1000 | Tape and Reel | 6 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||
STTD6050H-12M2Y Thyristor Surge Protection Devices 1200V 525A Automotive AEC-Q101 9-Pin SMIT T/R |
De $12.94 à $13.01
Par unité
|
STMicroelectronics | Dispositifs de protection de surcharge thyristor | 9 | SMIT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
DSL05-016SC6
Thyristor Surge Protection Devices 16V 6-Pin SOT-23 T/R
|
|
STMicroelectronics | Dispositifs de protection de surcharge thyristor | 16 | 16 | 25 | 30 | 30(Typ) | 0.00005 | 1000 | Tape and Reel | 6 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No |