Taiwan Semiconductor Regulators and Controllers
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Output Voltage - (V) | Maximum Output Current - (mA) | Minimum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TS317CZ C0 Standard Regulator Pos 1.25V to 37V 1.5A 3-Pin(3+Tab) TO-220 Tube |
|
Taiwan Semiconductor | Linear Regulators | 3 | TO-220 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
TS78L05CX RFG Standard Regulator Pos 5V 0.1A 3-Pin SOT-23 T/R |
De $0.1291 à $0.1354
Par unité
|
Taiwan Semiconductor | Linear Regulators | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
TS2940CW50 RPG LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R |
De $0.5154 à $0.5586
Par unité
|
Taiwan Semiconductor | Linear Regulators | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||
TS79L05CY RMG Standard Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R |
De $0.1448 à $0.1569
Par unité
|
Taiwan Semiconductor | Linear Regulators | Standard | 1 | Negative | Fixed | ±4 | -5 | 0.1 | 35 | Tape and Reel | 150mV | 60mV | 4 | SOT-89 | SOT | Unknown | No | No | No | No | EAR99 | No | ||||||
TS9011KCX RFG LDO Regulator Pos 2.5V 0.25A 3-Pin SOT-23 T/R |
De $0.2003 à $0.2171
Par unité
|
Taiwan Semiconductor | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.5 | 0.25(Min) | 300 | 12 | Tape and Reel | 0.7@160mA | 90mV | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||
TS90115CX RFG LDO Regulator Pos 5V 0.25A 3-Pin SOT-23 T/R |
De $0.2003 à $0.2171
Par unité
|
Taiwan Semiconductor | Linear Regulators | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||
TS78L24CS RLG Standard Regulator Pos 24V 0.1A 8-Pin SOP T/R |
De $0.172 à $0.1814
Par unité
|
Taiwan Semiconductor | Linear Regulators | 8 | SOP | SO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
TS78L15CT A3 Standard Regulator Pos 15V 0.1A 3-Pin TO-92 Ammo |
|
Taiwan Semiconductor | Linear Regulators | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
TS9011KCX LDO Regulator Pos 2.5V 0.25A 3-Pin SOT-23 T/R |
$0.2184
Par unité
|
Taiwan Semiconductor | Linear Regulators | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||
TS78L12CS RLG Standard Regulator Pos 12V 0.1A 8-Pin SOP T/R |
De $0.1827 à $0.1924
Par unité
|
Taiwan Semiconductor | Linear Regulators | 8 | SOP | SO | No | No | No | No | EAR99 | No |