Teledyne e2v Comparateur
N° de référence | Prix | Stock | Fabricant | Catégorie | Manufacturer Type | Number of Channels per Chip | Rail to Rail | Typical Response Time Range - (us) | Output Type | Maximum Operating Supply Voltage - (V) | Maximum Input Offset Voltage - (mV) | Maximum Input Bias Current - (uA) | Maximum Supply Current - (mA) | Power Supply Type | Minimum Single Supply Voltage - (V) | Minimum Dual Supply Voltage - (V) | Maximum Single Supply Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Dual Supply Voltage - (V) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5962-8767401PA(E2VNSC)
Comparator Single ±6.5V 8-Pin CDIP
|
|
Teledyne e2v | Comparateur | No | 8 | CDIP | DIP | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||
5962-8757203CA Comparator Dual 5.5V/±10V 14-Pin CDIP |
|
Teledyne e2v | Comparateur | Voltage Comparator | 2 | No | 3@±10V/3@5V | 20@±10V/20@5V | 5@10V/-10@-10V/20@5.5V | Dual|Single | 4.5 | -6|5 | 5.5 | 600 | ±10 | No | 14 | CDIP | DIP | No | Yes | No | No | No | EAR99 | Yes | No | ||||
M38510/10301BHA Comparator Single -7V/14V 10-Pin CFPAK |
|
Teledyne e2v | Comparateur | Voltage Comparator | 1 | No | 0.05 to 0.5 | Open Collector | 2 | 20 | Dual | 350 | -7|14 | 10 | CFPAK | FPAK | No | No | No | No | 3A001.a.2.c | No | |||||||||
M38510/10301BGA Comparator Single -7V/14V 8-Pin CAN |
|
Teledyne e2v | Comparateur | Voltage Comparator | 1 | No | 0.05 to 0.5 | Open Collector | 2 | 20 | Dual | 350 | -7|14 | Unknown | 8 | CAN | No | No | No | No | 3A001.a.2.c | No | |||||||||
M38510/10305BFA Dual Voltage Comparator |
|
Teledyne e2v | Comparateur | 16 | CFPAK | FPAK | No | Yes | No | No | No | Yes | No | ||||||||||||||||||
M38510/10305BEA Dual precision voltage comparator |
|
Teledyne e2v | Comparateur | 16 | CDIP | DIP | No | Yes | No | No | No | EAR99 | Yes | No |