Teledyne e2v Puces SRAM
N° de référence | Prix | Stock | Fabricant | Catégorie | Density - (bit) | Number of Words | Number of Bits per Word - (bit) | Address Bus Width - (bit) | Number of Ports | Timing Type | Maximum Access Time - (ns) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Operating Current - (mA) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5962-8866207TA SRAM Chip Async Single 5V 256K-bit 32K x 8 20ns 28-Pin FPAK |
|
Teledyne e2v | Puces SRAM | 256K | 32K | 8 | 15 | 1 | Asynchronous | 20 | No | 28 | FPAK | FPAK | No | Yes | No | No | No | EAR99 | No | |||||
5962-8855201XA SRAM Chip Async Single 5V 256K-bit 32K x 8 100ns 28-Pin CDIP |
|
Teledyne e2v | Puces SRAM | No | 28 | CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | Yes | No | |||||||||||
5962-8855206YA SRAM Chip Async Single 5V 256K-bit 32K x 8 25ns 32-Pin CLLCC |
|
Teledyne e2v | Puces SRAM | 256K | 32K | 8 | 15 | 1 | Asynchronous | 25 | No | 32 | CLLCC | No | Yes | No | No | No | 3A001a.2.c. | No | ||||||
5962-8855203YA SRAM Chip Async Single 5V 256K-bit 32K x 8 55ns 32-Pin LCC |
|
Teledyne e2v | Puces SRAM | 256K | 32K | 8 | 15 | 1 | Asynchronous | 55 | No | 32 | LCC | LCC | No | No | No | No | 3A001.a.2.c | No | ||||||
5962-8866203UA SRAM Chip Async Single 5V 256K-bit 32K x 8 55ns 28-Pin LCC |
|
Teledyne e2v | Puces SRAM | 256K | 32K | 8 | 15 | 1 | Asynchronous | 55 | No | 28 | LCC | LCC | No | Yes | No | No | No | EAR99 | No | |||||
5962-8969002YA SRAM Chip Async Single 5V 16K-bit 2K x 8 20ns 24-Pin LCC |
|
Teledyne e2v | Puces SRAM | 16K | 2K | 8 | 11 | 1 | Asynchronous | 20 | No | 24 | LCC | LCC | No | Yes | No | No | No | EAR99 | No | |||||
5962-8866205MA SRAM Chip Async Single 5V 256K-bit 32K x 8 35ns 28-Pin FPAK |
|
Teledyne e2v | Puces SRAM | 256K | 32K | 8 | 15 | 1 | Asynchronous | 35 | No | 28 | FPAK | FPAK | No | Yes | No | No | No | EAR99 | No | |||||
5962-8959821MTA SRAM Chip Async Single 5V 1M-bit 128K x 8 20ns 32-Pin CFPAK |
|
Teledyne e2v | Puces SRAM | 1M | 128K | 8 | 17 | 1 | Asynchronous | 20 | No | 32 | CFPAK | FPAK | No | Yes | No | No | No | 3A001.a.2.c | No |