Texas Instruments BJT FR
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LM3046M
Trans RF BJT NPN 15V 0.05A 750mW 14-Pin SOIC Tube
|
|
Texas Instruments | BJT FR | NPN | Si | Quint | 5 | 20 | 15 | 5 | 0.05 | 40@1mA@3V | 30 to 50 | 0.6 | 0.23(Typ)@1mA@10mA | 0.58 | 750 | 550(Typ) | 3.25(Typ) | Tube | 14 | SOIC | SO | No | No | No | No | No | EAR99 | Yes | Yes | ||
LM3046MX RF Transistor Arrays |
|
Texas Instruments | BJT FR | 14 | SOIC | SO | No | No | No | No | Yes | Yes | |||||||||||||||||||||
LM3046MX/NOPB
Trans RF BJT NPN 15V 0.05A 750mW 14-Pin SOIC T/R
|
|
Texas Instruments | BJT FR | NPN | Si | Quint | 5 | 20 | 15 | 5 | 0.05 | 40@1mA@3V | 30 to 50 | 0.6 | 0.23(Typ)@1mA@10mA | 0.58 | 750 | 550(Typ) | 3.25(Typ) | Tape and Reel | 14 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | No | |
LM3046M/NOPB
Trans RF BJT NPN 15V 0.05A 750mW 14-Pin SOIC Tube
|
|
Texas Instruments | BJT FR | NPN | Si | Quint | 5 | 20 | 15 | 5 | 0.05 | 40@1mA@3V | 30 to 50 | 0.6 | 0.23(Typ)@1mA@10mA | 0.58 | 750 | 550(Typ) | 3.25(Typ) | Tube | 14 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | No |