Toshiba Thyristors
N° de référence | Prix | Stock | Fabricant | Catégorie | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Rated Average On-State Current - (A) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Repetitive Peak Off-State Current - (mA) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SM8GZ47(F)
TRIAC 400V 88A 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | TRIACs | 1.5 | 30 | 50 | 400 | 1.5@12A | 400 | 0.02 | 3 | TO-220NIS | TO | No | No | No | No | No | |||||||
USF10J48(Q)
Thyristor SCR 600V 176A 3-Pin(2+Tab) TO-220SM
|
|
Toshiba | Silicon Controlled Rectifiers - SCRs | 3 | TO-220SM | TO | No | No | No | No | No | EAR99 | |||||||||||||
SF16GZ51(F)
Thyristor SCR 400V 275A 3-Pin(3+Tab)
|
|
Toshiba | Silicon Controlled Rectifiers - SCRs | 100 | 50(Typ) | 1.5 | 15 | 50 | 16 | 400 | 1.5@50A | 5 | 400 | 0.02 | 3 | TO-3P(N)IS | No | No | No | No | No | EAR99 | |||
RSF05G1-5P(N,F)
Thyristor SCR 400V 10A 3-Pin TO-92
|
|
Toshiba | Silicon Controlled Rectifiers - SCRs | 10 | 40(Typ) | 0.8 | 1 | 2 | 0.5 | 400 | 1.5@1A | 5 | 400 | 0.01 | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | ||
SF10G41A(N,Q)
Thyristor SCR 400V 176A 3-Pin(3+Tab) TO-220
|
|
Toshiba | Silicon Controlled Rectifiers - SCRs | 100 | 100(Min) | 1 | 15 | 40 | 10 | 400 | 1.6@30A | 5 | 400 | 0.01 | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | ||
SM16GZ47(F)
TRIAC 400V 165A 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | TRIACs | 1.5 | 30 | 50 | 400 | 1.5@25A | 400 | 0.02 | 3 | TO-220NIS | TO | No | No | No | No | No | |||||||
SM16JZ47A
TRIAC 600V 165A 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | TRIACs | 1.5 | 20 | 50 | 600 | 1.5@25A | 600 | 0.02 | 3 | TO-220NIS | TO | No | No | No | No | No | |||||||
SM1G43(N,Q)
TRIAC 400V 8.8A 3-Pin TO-92
|
|
Toshiba | TRIACs | 2 | 5 | 10 | 400 | 1.5@1.5A | 400 | 0.01 | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | ||||||
SM3G45(Q)
TRIAC 400V 33A 3-Pin(3+Tab) TO-220AB
|
|
Toshiba | TRIACs | 50 | 100(Min) | 1.5 | 20 | 30 | 400 | 1.5@4.5A | 400 | 0.02 | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | ||||
SM2GZ47A(Q)
TRIAC 400V 8.8A 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | TRIACs | 1.5 | 8 | 10 | 400 | 1.7@3A | 400 | 0.02 | 3 | TO-220NIS | TO | No | No | No | No | No | |||||||
SM3GZ47(F)
TRIAC 400V 33A 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | TRIACs | 50 | 300(Typ) | 1.5 | 20 | 30 | 400 | 1.5@4.5A | 400 | 0.02 | 3 | TO-220NIS | TO | No | No | No | No | No | EAR99 | ||||
SM12GZ47(F)
TRIAC Diode 400V 12A(RMS) 132A 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | TRIACs | 3 | TO-220NIS | TO | No | No | No | No | No | EAR99 | |||||||||||||
TLP611J(N,F) Photo Thyristor |
|
Toshiba | Thyristors Other | ||||||||||||||||||||||
SF0R3D42(N,Q) Thyristor Silicon Planar |
|
Toshiba | Thyristors Other |