Toshiba Infrared Emitters
N° de référence | Prix | Stock | Fabricant | Catégorie | Peak Wavelength - (nm) | LED Material | Intensity | Maximum Forward Voltage - (V) | Maximum Forward Current - (mA) | Maximum Power Dissipation - (mW) | Viewing Angle - (°) | Mounting Orientation | Maximum Reverse Current - (uA) | Lens Shape Type | Lens Dimensions - (mm) | High Power | High Brightness | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TLN231(F)
Infrared Emitter 870nm 60mW/sr Circular Top Mount 2-Pin T-1 3/4
|
|
Toshiba | Infrared Emitters | 2 | T-1 3/4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
TLN226(F) Infrared Emitters for Space-Optical-Transmission, Light Source for Remote Control |
|
Toshiba | Infrared Emitters | 2 | 4-5M1A | No | No | No | No | No | EAR99 | No | ||||||||||||||||
TLN113
Infrared Emitter 940nm 4.8mW/sr Circular Top Mount 2-Pin T-1
|
|
Toshiba | Infrared Emitters | 2 | T-1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
TLN233(F) Infrared Emitter 870nm 80mW/sr Circular Top Mount 2-Pin 4-5V3 |
|
Toshiba | Infrared Emitters | 870 | GaAlAs | 80mW/sr | 2 | 100 | 200 | 26 | Top Mount | Circular | 4.9x4.9x3.65 | Yes | No | 2 | 4-5V3 | 4-5V3 | No | No | No | No | No | EAR99 | No | |||
TLN238(F)
Infrared Emitter 870nm 70mW/sr Circular Top Mount 2-Pin T-1
|
|
Toshiba | Infrared Emitters | 870 | 70mW/sr | 2 | 100 | 200 | 18 | Top Mount | 60 | Circular | 3.8x3.8x5.04 | Yes | No | 2 | T-1 | No | Unknown | No | No | No | No | EAR99 | No | |||
TLN108(F) Infrared Emitter 940nm 20mW/sr Circular Top Mount 2-Pin TO-18 |
|
Toshiba | Infrared Emitters | 940 | GaAs | 20mW/sr | 1.4 | 100 | 16 | Top Mount | 10 | Circular | 4.7x4.7x5.7 | Yes | No | 2 | TO-18 | TO | No | No | No | No | No | EAR99 | No | |||
TLN119(B,F)
Infrared Emitter 945nm 10mW/sr Circular Top Mount 2-Pin T-1
|
|
Toshiba | Infrared Emitters | 945 | GaAs | 10mW/sr(Max) | 1.3 | 60 | 60 | Top Mount | 10 | Circular | 3.8x3.8x5.6 | No | No | 2 | T-1 | No | No | No | No | No | EAR99 | No |