Toshiba Relais d’état solide
N° de référence | Prix | Stock | Fabricant | Catégorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TLP240J(D4-TP1,F(O
Relay SSR 25mA 1.4V DC-IN AC/DC-OUT 4-Pin PDIP SMD T/R
|
|
Toshiba | Relais d’état solide | DC | 1.4 | 25 | MOSFET | AC|DC | 5000(RMS) | 1 Form A | Tape and Reel | 4 | PDIP SMD | No | No | No | No | EAR99 | No | ||||||||||||||
TLP4006G(F)
Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin PDIP Magazine
|
|
Toshiba | Relais d’état solide | DC | 1.3 | 25 | MOSFET | AC|DC | 2500(RMS) | 1 Form A|1 Form B | Magazine | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||
TLP224GA(F)
Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 4-Pin PDIP Tube
|
|
Toshiba | Relais d’état solide | DC | 1.3 | 25 | MOSFET | AC|DC | 2500(RMS) | 1 Form A | Tube | 4 | PDIP | DIP | No | No | No | No | EAR99 | No | |||||||||||||
TLP3312(TP15,F) Solid State Relay 50mA 1.3V DC-IN DC-OUT 4-Pin USOP T/R |
|
Toshiba | Relais d’état solide | DC | 1.3 | 50 | MOSFET | DC | 500(Min) | 1 | 0.5 | 0.5 | 1 Form A | Tape and Reel | 4 | USOP | SO | No | No | No | No | No | EAR99 | No | |||||||||
TLP240A(F(O
Relay SSR 25mA 1.4V DC-IN 0.5A 60V AC/DC-OUT 4-Pin PDIP Magazine
|
|
Toshiba | Relais d’état solide | Magazine | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | ||||||||||||||||||||
TLP3107(TP,F | SSR RELAY SPST-NO 3.3A 0-60V
Photorelay; low R<sub>ON</sub>; high current; 2.54SOP6; T&R
|
|
Toshiba | Relais d’état solide | DC | 1.48 | 25 | 60 | 3.3 | MOSFET | DC | 1500(RMS) | 0.02 | 3 | 1 | 1 Form A | Tape and Reel | 6 | SOP | SO | No | No | No | No | 5A991 | No | ||||||||
TLP3107(F
Solid State Relay 30mA 1.48V 3.3A 60V AC/DC-OUT 6-Pin SOP Bulk
|
|
Toshiba | Relais d’état solide | 1.48 | 30 | 60 | 3.3 | Photocoupler | AC|DC | 1500 | 1 Form A | Bulk | 6 | SOP | SOP | No | No | No | No | No | EAR99 | No | No | ||||||||||
TLP3120(TP,F)
Relay SSR 50mA 1.3V DC-IN 1.25A 80V 6-Pin SOP T/R
|
|
Toshiba | Relais d’état solide | DC | 1.3 | 50 | 80 | 1.25 | MOSFET | 1500(RMS) | 1 Form A | Tape and Reel | 6 | SOP | SOP | No | No | No | No | No | EAR99 | No | |||||||||||
TLP197G(TP,F)
Solid State Relay 25mA 1.3V DC-IN DC-OUT 6-Pin SOP T/R
|
|
Toshiba | Relais d’état solide | DC | 1.3 | 25 | MOSFET | DC | 3000 | 1 | 1 | 1 Form A | Tape and Reel | 6 | SOP | SOP | No | No | No | No | No | EAR99 | No | No | |||||||||
TLP3103(F)
Relay SSR 20mA 1.48V DC-IN DC-OUT 6-Pin SOP Magazine
|
|
Toshiba | Relais d’état solide | DC | 20 | MOSFET | DC | 1500(RMS) | 1 Form A | Magazine | 6 | SOP | SO | No | No | No | No | EAR99 | No | ||||||||||||||
TLP240D(F
Relay SSR 25mA 1.4V DC-IN 0.25A 200V AC/DC-OUT 4-Pin PDIP Tube
|
|
Toshiba | Relais d’état solide | DC | 1.4 | 25 | 200 | 0.25 | MOSFET | AC|DC | 5000(RMS) | 1 Form A | Tube | 4 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | ||||||||||
TLP4197G(TP,F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP T/R
|
|
Toshiba | Relais d’état solide | DC | 1.3 | 50 | 350 | 0.12 | MOSFET | AC|DC | 1500(RMS) | 1 Form B | Tape and Reel | 6 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||||||
TLP3407S(TP,E(O
Solid State Relay 20mA 1.4V DC-IN DC-OUT 4-Pin S-VSON T/R
|
|
Toshiba | Relais d’état solide | DC | 1.4 | 20 | MOSFET | DC | 500(RMS) | 1 Form A | 4 | S-VSON | SON | No | No | No | No | EAR99 | |||||||||||||||
TLP3406SRH(TP,E
Relay SSR 6V 4-Pin S-VSONT T/R
|
|
Toshiba | Relais d’état solide | 6 | Photocoupler | 500(RMS) | 2 | 0.2 | 1 Form A | Tape and Reel | 4 | S-VSONT | SON | No | No | No | No | EAR99 | |||||||||||||||
TLP4026G(TP,F) Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin SOP T/R |
|
Toshiba | Relais d’état solide | DC | 1.3 | 25 | MOSFET | AC|DC | 1500(RMS) | 1 | 1 | 3 | 1 Form A|1 Form B | Tape and Reel | 8 | SOP | SO | No | No | No | No | No | EAR99 | No | |||||||||
TLP202A(F)
Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin SOP Magazine
|
|
Toshiba | Relais d’état solide | DC | 1.3 | 25 | MOSFET | AC|DC | 1500(RMS) | 2 Form A | Magazine | 8 | SOP | SO | No | No | No | No | No | 5A991 | No | ||||||||||||
TLP240GA(TP1,F
Relay SSR 1.4V 0.12A 400V AC/DC-OUT 4-Pin PDIP SMD T/R
|
De $1.0772 à $1.1119
Par unité
|
Toshiba | Relais d’état solide | 1.4 | 400 | 0.12 | MOSFET | AC|DC | 5000(RMS) | 2 | 1 | 1 Form A | Tape and Reel | 4 | PDIP SMD | No | No | No | No | EAR99 | No | ||||||||||||
TLP3122A(E
Solid State Relay 25mA 1.4V DC-IN DC-OUT 4-Pin SO Tube
|
De $1.3584 à $1.4212
Par unité
|
Toshiba | Relais d’état solide | DC | 1.4 | 25 | MOSFET | DC | 3750(RMS) | 3 | 1 | 1 Form A | Tube | 4 | SO | SO | No | No | No | No | EAR99 | ||||||||||||
TLP3122A(TPL,E(O
Relay SSR 25mA 1.4V DC-IN DC-OUT 4-Pin SO
|
|
Toshiba | Relais d’état solide | DC | 1.4 | 25 | MOSFET | DC | 3750(RMS) | 3 | 1 | 1 Form A | Tape and Reel | 4 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||||
TLP3546A(TP1,F
Relay SSR 1.8V 6-Pin PDIP SMD T/R
|
Stock
1 482
De $2.199 à $3.754
Par unité
|
Toshiba | Relais d’état solide | 80 | 2500(RMS) | 1 Form A | Tape and Reel | 6 | PDIP SMD | No | No | No | No | EAR99 | No | ||||||||||||||||||
TLP3407SR(TP,E
photorelay consists of a photo MOSFET optically coupled
|
|
Toshiba | Relais d’état solide | MOSFET | 500(RMS) | 20 | 1 | 1 Form A | Tape and Reel | 4 | S-VSONT | SON | No | EAR99 | |||||||||||||||||||
TLP172G(TP,F)
Relay SSR 25mA 1.3V DC-IN DC-OUT 4-Pin SOP T/R
|
|
Toshiba | Relais d’état solide | DC | 1.3 | 25 | MOSFET | DC | 1500(RMS) | 1 Form A | Tape and Reel | 4 | SOP | SO | No | No | No | No | No | EAR99 | |||||||||||||
TLP3407SRL(TP,E
Solid State Relay 3V 4-Pin S-VSONT T/R
|
|
Toshiba | Relais d’état solide | 3 | Photocoupler | 500(RMS) | 1 | 0.2 | 1 Form A | Tape and Reel | 4 | S-VSONT | SON | No | No | No | No | EAR99 | |||||||||||||||
TLP3547-DEMO%
Photorelay evaluation board; low R<sub>ON</sub>; high current; DIP8 (THM); Tube
|
|
Toshiba | Relais d’état solide | DC | 48 | 25 | 60 | MOSFET | AC|DC | 2500(RMS) | 1 | 5 | 1 | 1 Form A | Tape and Reel | 8 | DIP | DIP | No | No | No | No | EAR99 | No | |||||||||
TLP3122(TP,F)
Relay SSR 50mA 1.3V DC-IN 1A 60V 4-Pin SOP T/R
|
|
Toshiba | Relais d’état solide | DC | 1.3 | 50 | 60 | 1 | MOSFET | 1500(RMS) | 1 Form A | Tape and Reel | 4 | SOP | SO | No | No | No | No | No | EAR99 | No |