Virtium LLC Disques SSD
N° de référence | Prix | Stock | Fabricant | Catégorie | Capacity - (byte) | Maximum Read Speed - (Mbps) | Maximum Write Speed - (Mbps) | Maximum Mean Time Between Failure - (h) | Form Factor | Style | Interface Type | Interface Transfer Rate | ECC Support | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VSFBM8PI064G-100
Solid State Drive M.2 SATA 64Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 3.3V 2000000h
|
|
Virtium LLC | Disques SSD | 64G | 2960 | 2240 | 2000000 | M.2 | Solid State Drive | SATA | 6Gbps | No | 22.15 | 80.15 | 3.65 | No | Unknown | No | Unknown | Unknown | Unknown | ||||
VSFBM8PI256G-100
Solid State Drive M.2 SATA 256Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 3.3V 2000000h
|
|
Virtium LLC | Disques SSD | 256G | 2960 | 2240 | 2000000 | M.2 | Solid State Drive | SATA | 6Gbps | No | 22.15 | 80.15 | 3.65 | No | Unknown | No | Unknown | Unknown | Unknown | Yes | No | ||
VSF302CC120G-160 MO-300 SATA 6G SSD |
|
Virtium LLC | Disques SSD | 120G | mSATA | Solid State Drive | SATA | 1.5Gbps|3Gbps|6Gbps | 50 | 29.85 | 3.7 | Unknown | No | Yes | Unknown | Unknown | |||||||||
VSF302XI030G-150
Solid State Drive MO-300 SATA 30Gbyte 6Gbps 4160Mbps Read 2080Mbps Write 3.3V 2000000h
|
|
Virtium LLC | Disques SSD | 30G | 4160 | 2080 | 2000000 | MO-300 | Solid State Drive | SATA | 6Gbps | No | 50 | 29.85 | 3.7 | Unknown | No | Yes | Unknown | Unknown | |||||
VSFB25XI120G-160
Solid State Drive 2.5in SATA 120Gbyte 6Gbps
|
|
Virtium LLC | Disques SSD | 120G | 2.5in | Solid State Drive | SATA | 6Gbps | 100.5 | 69.85 | 5 | No | Unknown | Unknown | Unknown | ||||||||||
VSFBM4CC060G
Solid State Drive M.2 SATA 60Gbyte 6Gbps 4240Mbps Read 3440Mbps Write 3.3V 2000000h
|
|
Virtium LLC | Disques SSD | 60G | 4240 | 3440 | 2000000 | M.2 | Solid State Drive | SATA | 6Gbps | No | 22.15 | 42.15 | 3.65 | Unknown | No | Unknown | Unknown | Unknown | 5A992 | ||||
VSFBM4XI120G-160
SATA 6G Solid State Drive
|
|
Virtium LLC | Disques SSD | 120G | M.2 | Solid State Drive | SATA | 42.15 | 22.15 | 3.65 | Unknown | No | Unknown | Unknown | Unknown | ||||||||||
VSFBM8PC256G-100
Solid State Drive M.2 SATA 256Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 3.3V 2000000h
|
|
Virtium LLC | Disques SSD | 256G | 2960 | 2240 | 2000000 | M.2 | Solid State Drive | SATA | 6Gbps | No | 22.15 | 80.15 | 3.65 | No | Unknown | No | Unknown | Unknown | Unknown | ||||
VSFBM8XI060G-150
Solid State Drive M.2 2280 SATA 60Gbyte 6Gbps 4160Mbps Read 2560Mbps Write 3.3V 2000000h
|
|
Virtium LLC | Disques SSD | 60G | 4160 | 2560 | 2000000 | M.2 2280 | Solid State Drive | SATA | 6Gbps | No | 80.15 | 22.15 | 3.65 | Unknown | No | Unknown | Unknown | Unknown | |||||
VSFBM8XI016G-160
SATA 6G Solid State Drive
|
|
Virtium LLC | Disques SSD | 16G | M.2 | Solid State Drive | SATA | 80.15 | 22.15 | 3.65 | Unknown | No | Unknown | Unknown | Unknown | ||||||||||
VSFB25CC120G-150
2.5 Inch SATA 6G SSD
|
|
Virtium LLC | Disques SSD | 120G | 4240 | 3440 | 2.5in | Solid State Drive | SATA | 6Gbps | No | 100.5 | 69.85 | 7 | Unknown | No | Unknown | Unknown | Unknown | ||||||
VSFB18PI128G-100
Solid State Drive 1.8in SATA 128Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 3.3V 2000000h
|
|
Virtium LLC | Disques SSD | 128G | 2960 | 2240 | 2000000 | 1.8in | Solid State Drive | SATA | 6Gbps | No | 54 | 78.25 | 5 | No | Unknown | No | Unknown | Unknown | Unknown | ||||
VSFB25CC120G-160 Solid State Drive SATA 120Gbyte 6Gbps 4240Mbps Read 3440Mbps Write |
|
Virtium LLC | Disques SSD | 120G | 4240 | 3440 | Solid State Drive | SATA | 6Gbps | 100.5 | 69.85 | 7 | Unknown | No | Unknown | Unknown | Unknown | ||||||||
VSFB25PI064G-110
Solid State Drive 2.5in SATA 64Gbyte 6Gbps 5V 2000000h
|
|
Virtium LLC | Disques SSD | 64G | 2000000 | 2.5in | Solid State Drive | SATA | 6Gbps | No | 100.5 | 69.85 | 5 | No | Unknown | Unknown | Unknown | ||||||||
VSF202PC008G-110
Solid State Drive MO-297 SATA 8Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 2000000h
|
|
Virtium LLC | Disques SSD | 8G | 2960 | 2240 | 2000000 | MO-297 | Solid State Drive | SATA | 6Gbps | 54 | 39 | 4 | Unknown | No | Unknown | Unknown | Unknown | ||||||
VSFB18PI256G-100
Solid State Drive 1.8in SATA 256Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 3.3V 2000000h
|
|
Virtium LLC | Disques SSD | 256G | 2960 | 2240 | 2000000 | 1.8in | Solid State Drive | SATA | 6Gbps | No | 54 | 78.25 | 5 | Unknown | No | Unknown | Unknown | Unknown | |||||
VSFBM4CC030G-160
SATA solid state Drive
|
|
Virtium LLC | Disques SSD | 30G | Solid State Drive | SATA | 1.5Gbps|3Gbps|6Gbps | 42.15 | 22.15 | 3.65 | Unknown | No | Unknown | Unknown | Unknown | ||||||||||
VSFB18CC240G-160
1.8 Inch SATA 6G SSD
|
|
Virtium LLC | Disques SSD | No | Unknown | Unknown | Unknown | ||||||||||||||||||
VSFB18PI064G-100
Solid State Drive 1.8in SATA 64Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 3.3V 2000000h
|
|
Virtium LLC | Disques SSD | 64G | 2960 | 2240 | 2000000 | 1.8in | Solid State Drive | SATA | 6Gbps | No | 54 | 78.25 | 5 | No | Unknown | No | Unknown | Unknown | Unknown | ||||
VSFCS2CC060G-100
Solid State Drive CFast SATA 60Gbyte 6Gbps 4000Mbps Read 2640Mbps Write 3.3V 2000000h
|
|
Virtium LLC | Disques SSD | 60G | 4000 | 2640 | 2000000 | CFast | Solid State Drive | SATA | 6Gbps | No | 36.4 | 42.8 | 3.3 | ||||||||||
VSFB25CC480G-150
Solid State Drive 2.5in SATA 480Gbyte 6Gbps 4240Mbps Read 3040Mbps Write 5V 2000000h
|
|
Virtium LLC | Disques SSD | 480G | 4240 | 3440 | 2000000 | 2.5in | Solid State Drive | SATA | 6Gbps | No | 100.5 | 69.85 | 5 | No | Unknown | Unknown | Unknown | ||||||
VSFB25PC032G-110 Solid State Drive 2.5in SATA 32Gbyte 6Gbps 5V 2000000h |
|
Virtium LLC | Disques SSD | 32G | 2000000 | 2.5in | Solid State Drive | SATA | 6Gbps | No | 100.5 | 69.85 | 5 | No | Unknown | Unknown | Unknown | ||||||||
VSFCS2CC060G-150
Solid State Drive CFast SATA 60Gbyte 6Gbps 3840Mbps Read 1360Mbps Write 2000000h
|
|
Virtium LLC | Disques SSD | 60G | 3840 | 1360 | 2000000 | CFast | Solid State Drive | SATA | 6Gbps | No | 42.8 | 36.4 | 3.3 | No | Unknown | Unknown | Unknown | ||||||
VSFBM8XI120G-150
Solid State Drive M.2 2280 SATA 120Gbyte 6Gbps 4240Mbps Read 3680Mbps Write 3.3V 2000000h
|
|
Virtium LLC | Disques SSD | 120G | 4240 | 3680 | 2000000 | M.2 2280 | Solid State Drive | SATA | 6Gbps | No | 80.15 | 22.15 | 3.65 | Unknown | No | Unknown | Unknown | Unknown | |||||
VSFCS2PC032G-100
Solid State Drive CFast SATA 32Gbyte 6Gbps 4000Mbps Read 3200Mbps Write 3.3V 2000000h
|
|
Virtium LLC | Disques SSD | 32G | 4000 | 3200 | 2000000 | CFast | Solid State Drive | SATA | 6Gbps | No | 36.4 | 42.8 | 3.3 | No | Unknown | No | Unknown | Unknown | Unknown |