Virtium LLC Produits informatiques
N° de référence | Prix | Stock | Fabricant | Catégorie | Cell Type | Capacity - (byte) | Memory Size - (B) | Maximum Read Speed - (MBps) | Interface Type | Maximum Write Speed - (MBps) | Maximum Mean Time Between Failure - (h) | Form Factor | Encryption | Interface Transfer Rate | Product Depth - (mm) | ECC Support | Product Height - (mm) | Product Length - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VSF302PC008G-100
Solid State Drive MO-300 SATA 8Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 3.3V 2000000h
|
|
Virtium LLC | Disques SSD | 8G | 2960 | SATA | 2240 | 2000000 | MO-300 | 6Gbps | 50 | No | 3.7 | 29.85 | Unknown | No | Unknown | Unknown | Unknown | ||||||||
VSF302PI016G-110
Solid State Drive MO-300 SATA 16Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 2000000h
|
|
Virtium LLC | Disques SSD | 16G | 2960 | SATA | 2240 | 2000000 | MO-300 | 6Gbps | 29.85 | 3.7 | 50 | Unknown | No | Unknown | Unknown | Unknown | |||||||||
VSFB25PC256G-100
Solid State Drive 2.5in SATA 256Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 5V
|
|
Virtium LLC | Disques SSD | 256G | 2960 | SATA | 2240 | 2000000 | 2.5in | 6Gbps | 100.5 | No | 7 | 69.85 | Unknown | No | Unknown | Unknown | Unknown | ||||||||
VSF302CC480G-150
Solid State Drive MO-300 SATA 480Gbyte 6Gbps 4240Mbps Read 3040Mbps Write 3.3V 2000000h
|
|
Virtium LLC | Disques SSD | 480G | 4240 | SATA | 3040 | 2000000 | MO-300 | 6Gbps | 29.85 | No | 3.7 | 50 | Unknown | No | Yes | Unknown | Unknown | ||||||||
VSF302PC016G-100
Solid State Drive MO-300 SATA 16Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 3.3V 2000000h
|
|
Virtium LLC | Disques SSD | 16G | 2960 | SATA | 2240 | 2000000 | MO-300 | 6Gbps | 50 | No | 3.7 | 29.85 | No | Unknown | No | Unknown | Unknown | Unknown | |||||||
VSFCS2CC120G-150
Solid State Drive CFast SATA 120Gbyte 6Gbps 3840Mbps Read 2680Mbps Write 2000000h
|
|
Virtium LLC | Disques SSD | 120G | 3840 | SATA | 2680 | 2000000 | CFast | 6Gbps | 36.4 | No | 3.3 | 42.8 | No | Unknown | Unknown | Unknown | |||||||||
VSFCS2CC030G-150
Solid State Drive CFast SATA 30Gbyte 6Gbps 3840Mbps Read 680Mbps Write 2000000h
|
|
Virtium LLC | Disques SSD | 30G | 3840 | SATA | 680 | 2000000 | CFast | 6Gbps | 36.4 | No | 3.3 | 42.8 | No | Unknown | Unknown | Unknown | |||||||||
VSFCS2PI016G-110
Solid State Drive SATA 16Gbyte 6Gbps 4000Mbps Read 3200Mbps Write
|
|
Virtium LLC | Disques SSD | MLC | 16G | 4000 | SATA | 3200 | 6Gbps | 36.4 | 3.3 | 42 | No | Unknown | Unknown | Unknown | |||||||||||
VSFBM8XI480G-150
Solid State Drive M.2 2280 SATA 480Gbyte 6Gbps 4240Mbps Read 3680Mbps Write 3.3V 2000000h
|
|
Virtium LLC | Disques SSD | 480G | 4240 | SATA | 3680 | 2000000 | M.2 2280 | 6Gbps | 22.15 | No | 3.65 | 80.15 | Unknown | No | Unknown | Unknown | Unknown | ||||||||
VSFB25XI480G-150
Solid State Drive 2.5in SATA 480Gbyte 6Gbps 4240Mbps Read 3680Mbps Write 5V 2000000h
|
|
Virtium LLC | Disques SSD | 480G | 4240 | SATA | 3680 | 2000000 | 2.5in | 6Gbps | 69.85 | No | 5 | 100.5 | No | Unknown | Unknown | Unknown | |||||||||
VSFBM8PC016G-110
SATA solid state Drive
|
|
Virtium LLC | Disques SSD | 16G | SATA | 1.5Gbps|3Gbps|6Gbps | 22.15 | 3.65 | 42.15 | Unknown | No | Unknown | Unknown | Unknown | |||||||||||||
VTDU32PI016G-1A0
16G SATA Solid State Drive
|
|
Virtium LLC | Disques SSD | 16G | 1280 | SATA | 1000 | ||||||||||||||||||||
VSF302CC960G-151
MO-300 mSATA 6G Solid State Drive
|
|
Virtium LLC | Disques SSD | No | Unknown | Unknown | Unknown | ||||||||||||||||||||
VSFB25CC240G-150
2.5 Inch SATA 6G SSD
|
|
Virtium LLC | Disques SSD | 240G | 4240 | SATA | 3440 | 2.5in | 6Gbps | 69.85 | No | 7 | 100.5 | Unknown | No | Unknown | Unknown | Unknown | |||||||||
VSFBM4PC008G-100
Solid State Drive M.2 SATA 8Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 3.3V 2000000h
|
|
Virtium LLC | Disques SSD | 8G | 2960 | SATA | 2240 | 2000000 | M.2 | 6Gbps | 42.15 | No | 3.65 | 22.15 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||
VSFB25PI128G-101
2.5 Inch SATA 6G SSD
|
|
Virtium LLC | Disques SSD | 128G | 2960 | SATA | 2240 | 2.5in | 6Gbps | 69.85 | 7 | 100.5 | Unknown | No | Unknown | Unknown | Unknown | 5A992 | |||||||||
VSFB25XI060G-150
Solid State Drive 2.5in SATA 60Gbyte 6Gbps 4160Mbps Read 2560Mbps Write 5V 2000000h
|
|
Virtium LLC | Disques SSD | 60G | 4160 | SATA | 2560 | 2000000 | 2.5in | 6Gbps | 69.85 | No | 5 | 100.5 | No | Unknown | Unknown | Unknown | |||||||||
VSFCS2PC064G-100
Solid State Drive CFast SATA 64Gbyte 6Gbps 4000Mbps Read 3200Mbps Write 3.3V 2000000h
|
|
Virtium LLC | Disques SSD | 64G | 4000 | SATA | 3200 | 2000000 | CFast | 6Gbps | 42.8 | No | 3.3 | 36.4 | Unknown | No | Unknown | Unknown | Unknown | ||||||||
VSFCS2PI032G-100
Solid State Drive CFast SATA 32Gbyte 6Gbps 4000Mbps Read 3200Mbps Write 3.3V 2000000h
|
|
Virtium LLC | Disques SSD | 32G | 4000 | SATA | 3200 | 2000000 | CFast | 6Gbps | 42.8 | No | 3.3 | 36.4 | No | Unknown | No | Unknown | Unknown | Unknown | |||||||
VSFB25PC032G-100
Solid State Drive 2.5in SATA 32Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 5V 2000000h
|
|
Virtium LLC | Disques SSD | 32G | 2960 | SATA | 2240 | 2000000 | 2.5in | 6Gbps | 100.5 | No | 7 | 69.85 | No | Unknown | No | Unknown | Unknown | Unknown | |||||||
VSFB25PC128G-101
SATA Solid State Drive
|
|
Virtium LLC | Disques SSD | 128G | SATA | 2.5in | 1.5Gbps|3Gbps|6Gbps | 69.85 | No | 5 | 100.5 | No | Unknown | Unknown | Unknown | ||||||||||||
VSFB25PI064G-100
Solid State Drive 2.5in SATA 64Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 5V
|
|
Virtium LLC | Disques SSD | 64G | 2960 | SATA | 2240 | 2000000 | 2.5in | 6Gbps | 100.5 | No | 7 | 69.85 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||
VSFB25XI120G-150
Solid State Drive 2.5in SATA 120Gbyte 6Gbps 4240Mbps Read 3680Mbps Write 5V 2000000h
|
|
Virtium LLC | Disques SSD | 120G | 4240 | SATA | 3680 | 2000000 | 2.5in | 6Gbps | 69.85 | No | 5 | 100.5 | No | Unknown | Unknown | Unknown | |||||||||
VSFB18CC060G-150
Solid State Drive 1.8in SATA 60Gbyte 6Gbps 4160Mbps Read 760Mbps Write 5V 2000000h
|
|
Virtium LLC | Disques SSD | 60G | 4160 | SATA | 760 | 2000000 | 1.8in | 6Gbps | 54 | No | 5 | 78.25 | Unknown | No | Unknown | Unknown | Unknown | ||||||||
VSFB18CC480G-160
1.8 Inch SATA 6G SSD
|
|
Virtium LLC | Disques SSD | 480G | 4240 | SATA | 3440 | 1.8in | 6Gbps | 54 | 5 | 78.25 | Unknown | No | Unknown | Unknown | Unknown |