Vishay Condensateur au tantale massif
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Maximum Dissipation Factor - (%) | Special Features | Case Code | Construction | Termination Style | Package/Case | Size - (mm) | Operating Temperature - (°C) | Polarity | Packaging | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
T83D685K035RCCL
Cap Tant Solid 6.8uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 (0.01%FR) 0.3 Ohm 125°C Medical T/R
|
|
Vishay | Condensateur au tantale massif | No | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
11020-021KEBCPR
Solid Tantalum Chip Capacitors
|
|
Vishay | Condensateur au tantale massif | No | No | No | No | ||||||||||||||||||||||||||||
893D475X9025C2T
Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.9 Ohm 125°C Medical T/R
|
|
Vishay | Condensateur au tantale massif | Solid | 4.7uF | 10% | 25VDC | 1.9 | Standard | 240 | 1.2 | 6 | C | Flat | Inward L | 6032-28 | 6 X 3.2 X 2.5 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||
13008-074MESA
Cap Tant Solid 47uF 50V Z CASE 20% (7.6 X 6 X 6mm) Pad SMD 0.24 Ohm 125°C T/R
|
|
Vishay | Condensateur au tantale massif | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
CWR06KB475KP
Cap Tant Solid 4.7uF 25V F CASE 10% (5.59 X 3.43 X 1.78mm) Pad SMD (0.1%FR) 2.5 Ohm 125°C Tray
|
|
Vishay | Condensateur au tantale massif | Solid | 4.7uF | 10% | 25VDC | 2.5 | Standard | 2 | 6 | F | Flat | Pad | 5.59 X 3.43 X 1.78 | Polar | Tray | No | No | No | No | No | EAR99 | No | No | ||||||||||
593D685X0050E2TE3
Cap Tant Solid 6.8uF 50V E CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.55 Ohm 125°C T/R
|
|
Vishay | Condensateur au tantale massif | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
150D226X9035R2BE3
Cap Tant Solid 22uF 35V 10%( 7.34 X 17.42mm) Axial 125°C Bulk
|
|
Vishay | Condensateur au tantale massif | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
593D475X9025B2TE3
Cap Tant Solid 4.7uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.5 Ohm 125°C T/R
|
|
Vishay | Condensateur au tantale massif | Solid | 4.7uF | 10% | 25VDC | 1.5 | Low | 240 | 1.2 | 6 | B | Flat | Inward L | 3528-21 | 3.5 X 2.8 X 1.9 | Polar | Tape and Reel | Unknown | No | No | No | No | No | No | EAR99 | No | No | ||||||
594D107X9025R2T
Cap Tant Solid 100uF 25V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.09 Ohm 125°C T/R
|
|
Vishay | Condensateur au tantale massif | Unknown | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
594D337X0010R2T
Cap Tant Solid 330uF 10V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.045 Ohm 125°C T/R
|
|
Vishay | Condensateur au tantale massif | Unknown | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
T97Z476K050ESB
Cap Tant Solid 47uF 50V Z CASE 10%( 7.6 X 6 X 6mm) Pad SMD (0.001%FR) 0.24 Ohm 125°C T/R
|
|
Vishay | Condensateur au tantale massif | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
T97R476K035LSA
Cap Tant Solid 47uF 35V R CASE 10%( 7.6 X 6 X 3.6mm) Pad SMD 0.13 Ohm 125°C T/R
|
|
Vishay | Condensateur au tantale massif | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
M39003/01-2257
Cap Tant Solid 33uF 10V 10% (4.7 X 12.04mm) Axial (1%FR) 125°C Bulk
|
|
Vishay | Condensateur au tantale massif | Solid | 33uF | 10% | 10VDC | 2.5 | 6 | Axial | 4.7 X 12.04 | Polar | Bulk | Unknown | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
M39003/01-5147
Cap Tant Solid 0.56uF 100V 5% (3.43 X 7.26mm) Axial (1%FR) 125°C Bulk
|
|
Vishay | Condensateur au tantale massif | Solid | 0.56uF | 5% | 100VDC | 0.3 | 2 | Axial | 3.43 X 7.26 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
M39003/01-7043
Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial (0.01%FR) 125°C Bulk
|
|
Vishay | Condensateur au tantale massif | Solid | 220uF | 10% | 10VDC | 10 | 8 | Axial | 8.92 X 19.96 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
M39003/01-2784
Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial (0.01%FR) 125°C Bulk
|
|
Vishay | Condensateur au tantale massif | Solid | 6.8uF | 10% | 35VDC | 1.5 | 6 | Axial Lead|Hermetically Sealed|Metal Case | Axial | 4.7 X 12.04 | Polar | Bulk | Unknown | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
M39003/01-6105
Cap Tant Solid 5.6uF 35V 5% (4.7 X 12.04mm) Axial (0.1%FR) 125°C Bulk
|
|
Vishay | Condensateur au tantale massif | Solid | 5.6uF | 5% | 35VDC | 1.3 | 4 | Axial | 4.7 X 12.04 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
M39003/03-4039
Cap Tant Solid 150uF 15V 20% (7.34 X 17.42mm) Axial (0.001%FR) 125°C Bulk
|
|
Vishay | Condensateur au tantale massif | Solid | 150uF | 20% | 15VDC | 15 | 8 | Axial | 7.34 X 17.42 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
TR3D226K025E0200
Cap Tant Solid 22uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125°C T/R
|
|
Vishay | Condensateur au tantale massif | Solid | 22uF | 10% | 25VDC | 0.2 | Low | 0.87 | 5.5 | 6 | D | Flat | Inward L | 7343-31 | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | N/R | No | No | No | No | No | EAR99 | No | No | |||||||
M39003/01-2860
Cap Tant Solid 22uF 50V 10% (8.92 X 19.96mm) Axial (0.01%FR) 125°C Bulk
|
|
Vishay | Condensateur au tantale massif | Solid | 22uF | 10% | 50VDC | 5.5 | 6 | Axial | 8.92 X 19.96 | Polar | Bulk | Unknown | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
M39003/01-5168
Cap Tant Solid 6.8uF 100V 20% (7.34 X 17.42mm) Axial (1%FR) 125°C Bulk
|
|
Vishay | Condensateur au tantale massif | Solid | 6.8uF | 20% | 100VDC | 2.5 | 6 | Axial | 7.34 X 17.42 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
M39003/01-7296
Cap Tant Solid 10uF 75V 5% (7.34 X 17.42mm) Axial (0.01%FR) 125°C Bulk
|
|
Vishay | Condensateur au tantale massif | Solid | 10uF | 5% | 75VDC | 5 | 6 | Axial | 7.34 X 17.42 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
TR3D337M6R3C0045/BKN
Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.045 Ohm 125°C T/R
|
|
Vishay | Condensateur au tantale massif | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
CX06H104K
Cap Tant Solid 0.1uF 15V 10%( 1.27 X 1.02 X 2.54mm) Radial 0.76mm 125°C
|
|
Vishay | Condensateur au tantale massif | No | No | Yes | No | No | No | EAR99 | |||||||||||||||||||||||||
M39003/01-6083/F6
SOLID-ELECTROLYTE TANTALEX CAPACITORS
|
|
Vishay | Condensateur au tantale massif | No | No | No | No | No | EAR99 | Yes | Yes |