WeEn Semiconductors Co., Ltd Transistors bipolaires
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Collector-Emitter Saturation Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Turn-On Time - (ns) | Packaging | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BUJD203AD,118
Trans GP BJT NPN 425V 4A 80000mW 3-Pin(2+Tab) DPAK T/R
|
Stock
2 743
De $0.1213 à $0.1254
Par unité
|
WeEn Semiconductors | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 850 | 425 | 1.5@0.6A@3A | 4 | 10@1mA@5V|11@2A@5V|13@500mA@5V | 2 to 30 | 1@0.6A@3A | 80000 | Tape and Reel | 3 | DPAK | TO-252 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||
BUJ302AD,118
Trans GP BJT NPN 400V 4A 80000mW 3-Pin(2+Tab) DPAK T/R
|
Stock
80 075
$0.2565
Par unité
|
WeEn Semiconductors | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 400 | 24 | 1.5@1A@3.5A | 4 | 25@0.8A@3V|48@0.1A@5V | 2 to 30|30 to 50 | 60K/W(Typ) | 0.5@0.2A@1A|1.5@1A@3.5A | 80000 | Tape and Reel | 3 | DPAK | TO-252 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||
BUJ303CD,118
Trans GP BJT NPN 400V 5A 80000mW 3-Pin(2+Tab) DPAK T/R
|
|
WeEn Semiconductors | GP BJT | NPN | Bipolar Power | Single | 1 | 400 | 1.5@1A@3A | 5 | 28@10mA@3V|31@800mA@3V|35@250mA@3V | 2 to 30|30 to 50 | 0.5@0.2A@1A|1.5@1A@3A | 80000 | 1000(Typ) | Tape and Reel | 3 | DPAK | TO-252 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||
BUJ303AD,118
Trans GP BJT NPN 500V 5A 80000mW 3-Pin(2+Tab) DPAK T/R
|
|
WeEn Semiconductors | GP BJT | NPN | Bipolar Power | Single | 1 | 500 | 1.3@0.6A@3A | 5 | 10@5mA@5V|14@500mA@5V | 2 to 30 | 1.5@0.6A@3A | 80000 | Tape and Reel | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||
PHD13003C,126
Trans GP BJT NPN 400V 1.5A 2100mW 3-Pin SPT Ammo
|
|
WeEn Semiconductors | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 700 | 400 | 9 | 1.2@0.25A@1A|1@0.1A@0.5A | 1.5 | 5@1A@2V|8@0.5A@2V | 2 to 30 | 150K/W(Typ) | 0.5@0.1A@0.5A|1.5@0.5A@1.5A|1@0.25A@1A | 2100 | 1000 | Ammo | 3 | SPT | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||
BUJ302AD
Trans GP BJT NPN 400V 4A 80000mW 3-Pin(2+Tab) DPAK T/R
|
|
WeEn Semiconductors | GP BJT | 3 | DPAK | TO-252 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
PHE13005
Trans GP BJT NPN 400V 4A 75000mW 3-Pin(3+Tab) TO-220AB
|
|
WeEn Semiconductors | GP BJT | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
BUJ302AX
Trans GP BJT NPN 400V 4A 26000mW 3-Pin(3+Tab) TO-220F
|
|
WeEn Semiconductors | GP BJT | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
BUJ105AD,118
Trans GP BJT NPN 400V 8A 80000mW 3-Pin(2+Tab) DPAK T/R
|
|
WeEn Semiconductors | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 700 | 400 | 1.5@0.8A@4A | 8 | 10@1mA@5V|13@500mA@5V | 2 to 30 | 1@0.8A@4A | 80000 | Tape and Reel | 3 | DPAK | TO-252 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||
BUJD103AD,118
Trans GP BJT NPN 400V 4A 80000mW 3-Pin(2+Tab) DPAK T/R
|
|
WeEn Semiconductors | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 700 | 400 | 1.5@0.6A@3A | 4 | 10@1mA@5V|11@2A@5V|13@500mA@5V | 2 to 30 | 75K/W(Typ) | 1@0.6A@3A | 80000 | 600 | Tape and Reel | 3 | DPAK | TO-252 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||
PHE13005,127
Trans GP BJT NPN 400V 4A 75000mW 3-Pin(3+Tab) TO-220AB Rail
|
De $0.1531 à $0.1747
Par unité
|
WeEn Semiconductors | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 700 | 400 | 9 | 1.2@0.2A@1A|1.6@0.5A@2A | 4 | 10@2A@5V|12@1A@5V | 2 to 30 | 0.5@0.2A@1A|0.6@0.5A@2A|1@1A@4A | 75000 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||
BUJ103A,127
Trans GP BJT NPN 400V 4A 80000mW 3-Pin(3+Tab) TO-220AB Rail
|
|
WeEn Semiconductors | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 700 | 400 | 1.5@0.6A@3A | 4 | 10@1mA@5V|13@500mA@5V | 2 to 30 | 1@0.6A@3A | 80000 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||
BUJD105AD,118
Trans GP BJT NPN 400V 8A 80000mW 3-Pin(2+Tab) DPAK T/R
|
|
WeEn Semiconductors | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 700 | 400 | 1.5@0.8A@4A | 8 | 10@1mA@5V|13@500mA@5V|8@4A@5V | 2 to 30 | 1@0.8A@4A | 80000 | Tape and Reel | 3 | DPAK | TO-252 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||
BUJ302AX,127 Trans GP BJT NPN 400V 4A 26000mW 3-Pin(3+Tab) TO-220F Rail |
|
WeEn Semiconductors | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 400 | 24 | 1.5@1A@3.5A | 4 | 25@0.8A@3V|48@0.1A@5V | 2 to 30|30 to 50 | 55K/W(Typ) | 0.5@0.2A@1A|1.5@1A@3.5A | 26000 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||
BUJ103AD,118
Trans GP BJT NPN 400V 4A 80000mW 3-Pin(2+Tab) DPAK T/R
|
|
WeEn Semiconductors | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 700 | 400 | 1.5@0.6A@3A | 4 | 10@1mA@5V|13@500mA@5V | 2 to 30 | 1@0.6A@3A | 80000 | Tape and Reel | 3 | DPAK | TO-252 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||
BUJ302A,127 Trans GP BJT NPN 400V 4A 80000mW 3-Pin(3+Tab) TO-220AB Rail |
|
WeEn Semiconductors | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 400 | 24 | 1.5@1A@3.5A | 4 | 25@0.8A@3V|48@0.1A@5V | 2 to 30|30 to 50 | 60K/W(Typ) | 0.5@0.2A@1A|1.5@1A@3.5A | 80000 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||
PHD13005,127 Trans GP BJT NPN 400V 4A 75000mW 3-Pin(3+Tab) TO-220AB Rail |
|
WeEn Semiconductors | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 700 | 400 | 1.2@0.2A@1A|1.6@0.5A@2A | 4 | 10@2A@5V|12@1A@5V | 2 to 30 | 60K/W | 0.5@0.2A@1A|0.6@0.5A@2A|1@1A@4A | 75000 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||
PHE13003C,126 Trans GP BJT NPN 400V 1.5A 2100mW 3-Pin SPT Ammo |
De $0.1696 à $0.1838
Par unité
|
WeEn Semiconductors | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 700 | 400 | 1.2@0.25A@1A|1@0.1A@0.5A | 1.5 | 5@1A@2V|8@0.5A@2V | 2 to 30 | 150K/W(Typ) | 0.5@0.1A@0.5A|1.5@0.5A@1.5A|1@0.25A@1A | 2100 | 1000 | Ammo | 3 | SPT | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||
BUJ303B,127 Trans GP BJT NPN 400V 5A 100000mW 3-Pin(3+Tab) TO-220AB Rail |
|
WeEn Semiconductors | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 1050 | 400 | 1.5@1A@3A | 5 | 10@10mA@5V|23@800mA@3V | 2 to 30 | 0.5@0.2A@1A|1.5@1A@3A | 100000 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||
BUJ303A,127 Trans GP BJT NPN 500V 5A 100000mW 3-Pin(3+Tab) TO-220AB Rail |
|
WeEn Semiconductors | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 500 | 1.3@0.6A@3A | 5 | 10@5mA@5V|14@500mA@5V | 2 to 30 | 1.5@0.6A@3A | 100000 | 700 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||
TB100
Trans GP BJT NPN 700V 1A 2000mW 3-Pin TO-92
|
|
WeEn Semiconductors | GP BJT | 3 | TO-92 | No | No | No | No | EAR99 | Yes | No |