WeEn Semiconductors Co., Ltd Thyristors
N° de référence | Prix | Stock | Fabricant | Catégorie | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Rated Average On-State Current - (A) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BT139X-800
TRIAC 800V 170A 3-Pin(3+Tab) TO-220F
|
|
WeEn Semiconductors | TRIACs | 1.5 | 70 | 45 | 800 | 1.6@20A | 800 | 0.5 | 3 | TO-220F | No | No | No | No | No | ||||||||||||||
BT139X-600,127
TRIAC 600V 16A(RMS) 170A 3-Pin(3+Tab) TO-220F Rail
|
|
WeEn Semiconductors | TRIACs | 50 | 250(Typ) | 1 | 70 | 45 | 600 | 1.6@20A | 600 | 16 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BT169G,112
Thyristor SCR 600V 9A 3-Pin SPT Bulk
|
|
WeEn Semiconductors | Silicon Controlled Rectifiers - SCRs | 50 | 800(Typ) | 0.8 | 0.2 | 5 | 0.5 | 600 | 1.7@1.2A | 5 | 600 | 0.1 | Bulk | 3 | SPT | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||
BT134-800,127
TRIAC 800V 4A(RMS) 27A 3-Pin SIP Rail
|
|
WeEn Semiconductors | TRIACs | 50 | 50(Typ) | 1 | 70 | 15 | 800 | 1.7@5A | 800 | 4 | 0.5 | Rail | 3 | SIP | SIP | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BT137X-600/DG,127
TRIAC 600V 71A 3-Pin(3+Tab) TO-220F Rail
|
|
WeEn Semiconductors | TRIACs | 1 | 70 | 20 | 600 | 1.65@10A | 600 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | No | |||||||||||||
BT258-600R,127
Thyristor SCR 600V 82A 3-Pin(3+Tab) TO-220AB Rail
|
|
WeEn Semiconductors | Silicon Controlled Rectifiers - SCRs | 1.5 | 0.2 | 6 | 5 | 600 | 1.6@16A | 5 | 600 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | No | ||||||||||
BTA208-600D,127
TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Rail
|
|
WeEn Semiconductors | TRIACs | 100 | 20(Min) | 1.5 | 5 | 15 | 600 | 1.65@10A | 600 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BTA316X-600E,127
TRIAC 600V 150A 3-Pin(3+Tab) TO-220F Rail
|
|
WeEn Semiconductors | TRIACs | 100 | 60(Min) | 1 | 10 | 15 | 600 | 1.5@18A | 600 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BTA316-800CTQ High-commutation TRIAC |
|
WeEn Semiconductors | TRIACs | 3 | TO-220AB | TO | No | No | |||||||||||||||||||||||
BT134-600
TRIAC 600V 4A(RMS) 27A 3-Pin SIP
|
|
WeEn Semiconductors | TRIACs | 50 | 250(Typ) | 1 | 70 | 15 | 600 | 1.7@5A | 600 | 4 | 0.5 | 3 | SIP | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BTA310X-600C
TRIAC 600V 93A 3-Pin(3+Tab) TO-220F
|
|
WeEn Semiconductors | TRIACs | 100 | 500(Min) | 1 | 35 | 35 | 600 | 1.5@12A | 600 | 0.5 | 3 | TO-220F | No | No | No | No | EAR99 | No | |||||||||||
BTA310-600C
TRIAC 600V 93A 3-Pin(3+Tab) TO-220AB
|
|
WeEn Semiconductors | TRIACs | 100 | 2500(Min) | 1 | 35 | 35 | 600 | 1.5@12A | 600 | 0.5 | 3 | TO-220AB | TO | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BTA312-800C
TRIAC 800V 105A 3-Pin(3+Tab) TO-220AB
|
|
WeEn Semiconductors | TRIACs | 100 | 500(Min) | 1 | 35 | 35 | 800 | 1.6@15A | 800 | 0.5 | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BTA425Z-800BTQ TRIAC Diode 800V 25A(RMS) 275A 3-Pin(3+Tab) TO-3P Tube |
De $0.8722 à $0.9285
Par unité
|
WeEn Semiconductors | TRIACs | 3 | TO-3P | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BTA312X-800C
TRIAC 800V 12A(RMS) 110A 3-Pin(3+Tab) TO-220F
|
|
WeEn Semiconductors | TRIACs | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
Z0107MN
TRIAC 600V 8.5A 4-Pin(3+Tab) SC-73
|
|
WeEn Semiconductors | TRIACs | 50 | 20(Min) | 1.3 | 7 | 10 | 600 | 1.6@1A | 600 | 0.5 | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
BTA416X-800BTQ
TRIAC Diode 800V 16A(RMS) 176A 3-Pin(3+Tab) TO-220F Tube
|
De $0.3268 à $0.3606
Par unité
|
WeEn Semiconductors | TRIACs | 3 | TO-220F | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BT151X-800C,127 SCR 800V 12A(RMS) 120A 3-Pin(3+Tab) TO-220F Rail |
|
WeEn Semiconductors | Silicon Controlled Rectifiers - SCRs | 50 | 1000(Typ) | 1 | 15 | 20 | 7.5 | 800 | 1.75@23A | 5 | 800 | 12 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
BTA330B-800CTJ TRIAC Diode 800V 30A(RMS) 297A 3-Pin(2+Tab) D2PAK T/R |
$0.6592
Par unité
|
WeEn Semiconductors | TRIACs | 100 | 2000(Min) | 1.3 | 35 | 50 | 800 | 1.5@42A | 800 | 30 | 0.01 | Tape and Reel | 3 | D2PAK | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BT151S-500L
Thyristor SCR 500V 132A 3-Pin(2+Tab) DPAK
|
|
WeEn Semiconductors | Silicon Controlled Rectifiers - SCRs | 50 | 1.5 | 5 | 20 | 7.5 | 500 | 1.75@23A | 5 | 500 | 0.5 | 3 | DPAK | TO-252 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
BT138-600
TRIAC 600V 12A(RMS) 105A 3-Pin(3+Tab) TO-220AB
|
|
WeEn Semiconductors | TRIACs | 50 | 250(Typ) | 1 | 70 | 30 | 600 | 1.65@15A | 600 | 12 | 0.5 | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BT152-600R
SCR 650V 20A(RMS) 220A 3-Pin(3+Tab) TO-220AB
|
|
WeEn Semiconductors | Silicon Controlled Rectifiers - SCRs | 200 | 300(Typ) | 1.5 | 32 | 60 | 13 | 650 | 1.75@40A | 5 | 650 | 20 | 1 | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
BT168GWF
Thyristor SCR 600V 9A 4-Pin(3+Tab) SC-73
|
|
WeEn Semiconductors | Silicon Controlled Rectifiers - SCRs | 50 | 800(Typ) | 0.8 | 0.45 | 10 | 0.63 | 600 | 1.7@1.2A | 5 | 600 | 0.1 | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||
BTA308X-800C0,127
TRIAC Diode 800V 8A(RMS) 65A
|
De $0.3099 à $0.3196
Par unité
|
WeEn Semiconductors | TRIACs | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
BT155W-1400TQ
SCR Diode 1400V 79A(RMS) 715A 3-Pin(3+Tab) TO-247N Tube
|
De $1.926 à $2.108
Par unité
|
WeEn Semiconductors | Silicon Controlled Rectifiers - SCRs | 3 | TO-247N | No | No | No | No | EAR99 | No |