Yageo Protection de circuit
N° de référence | Prix | Stock | Fabricant | Catégorie | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Failsafe Protection | Direction Type | Number of Elements per Chip | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Clamping Voltage - (V) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Clamping Current - (A) | Product Depth - (mm) | Number of Terminals | Maximum Reverse Stand-Off Voltage - (V) | Maximum Peak Pulse Current - (A) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Capacitance Value - (pF) | Maximum Reverse Leakage Current - (uA) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Termination Style | Peak Pulse Power Dissipation - (W) | Packaging | Mounting | Minimum Breakdown Voltage - (V) | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SA58CA/B TVS Diode Single Bi-Dir 58V 500W 2-Pin DO-15 Box |
|
Yageo | TVS | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
5KP130CA/B Diode TVS Single Bi-Dir 130V 5KW 2-Pin Case P-600 Box |
|
Yageo | TVS | 2 | Case P-600 | Unknown | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||
SMDJ64A/TR13 Diode TVS Single Uni-Dir 64V 3KW 2-Pin SMC T/R |
|
Yageo | TVS | 2 | SMC | DO | Yes | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||
SMDJ11CA-AT/TR7 Diode TVS Single Bi-Dir 11V 3KW 2-Pin SMC T/R Automotive AEC-Q101 |
|
Yageo | TVS | 2 | SMC | DO | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||
151KH07-OTR Var MOV 95VAC/125VDC 1200A 150V Thru-Hole Radial T/R |
|
Yageo | Varistance | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
511KK20J-TB Metal Oxide Varistors |
|
Yageo | Varistance | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
511KK07J-TB Metal Oxide Varistors |
|
Yageo | Varistance | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
1.5KE82A-AT/B Diode TVS Single Uni-Dir 70.1V 1.5KW 2-Pin DO-201 Box Automotive AEC-Q101 |
|
Yageo | TVS | 2 | DO-201 | DO | No | Yes | AEC-Q101 | Yes | Unknown | No | |||||||||||||||||||||||||||||||||||||
1.5KE480A/B Diode TVS Single Uni-Dir 408V 1.5KW 2-Pin DO-201 Box |
|
Yageo | TVS | 2 | DO-201 | DO | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||
5.0SMDJ60CA/TR7
Diode TVS Single Bi-Dir 60V 5KW 2-Pin SMC T/R
|
De $0.2079 à $0.2253
Par unité
|
Yageo | TVS | 2 | SMC | DO | Yes | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||
P4SMA33A-AT/TR7 Diode TVS Single Uni-Dir 28.2V 400W 2-Pin SMA T/R Automotive AEC-Q101 |
|
Yageo | TVS | 2 | SMA | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
561KD14-TR
Var MOV 350VAC/460VDC 4500A 560V Thru-Hole Radial T/R
|
De $0.1146 à $0.1256
Par unité
|
Yageo | Varistance | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SMAJ6.5CA-AT/TR7 Diode TVS Single Bi-Dir 6.5V 400W 2-Pin SMA T/R Automotive AEC-Q101 |
|
Yageo | TVS | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | No | ||||||||||||||||||||||||||||||||||||
151KD20J-OTB Var MOV 95VAC/125VDC 10000A 150V Thru-Hole Radial Tape and Box |
|
Yageo | Varistance | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
1.0SMB15A/TR13 Diode TVS Single Uni-Dir 12.8V 1KW 2-Pin SMB T/R |
|
Yageo | TVS | 2 | SMB | DO | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||
P6SMB180CA/TR7 TVS Diode Single Bi-Dir 154V 600W 2-Pin SMB T/R |
|
Yageo | TVS | 2 | SMB | DO | Yes | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||
5.0SMDJ40A/TR7 Diode TVS Single Uni-Dir 40V 5KW 2-Pin SMC T/R |
|
Yageo | TVS | 2 | SMC | DO | Yes | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||
5.0SMDJ54A-AT/13 Diode TVS Single Uni-Dir 54V 5KW 2-Pin SMC T/R Automotive AEC-Q101 |
|
Yageo | TVS | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
181KH20-FP7.5TB Var MOV 115VAC/150VDC 6500A 180V Thru-Hole Radial Tape and Box |
|
Yageo | Varistance | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
2RM1400L-8-T6/TR Gas Discharge Tubes 1400VDC 10kADC 5AAC 1.5pF Axial Thru-Hole |
|
Yageo | Tubes de décharge de gaz | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
5KP14CA-AT/TR13 Diode TVS Single Bi-Dir 14V 5KW 2-Pin Case P-600 T/R Automotive AEC-Q101 |
|
Yageo | TVS | 2 | Case P-600 | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||
3KP150A-AT/TR13 Diode TVS Single Uni-Dir 150V 3KW 2-Pin Case P-600 T/R Automotive AEC-Q101 |
|
Yageo | TVS | 2 | Case P-600 | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
180KD07J Var MOV 11VAC/14VDC 500A 18V Thru-Hole Radial Bulk |
|
Yageo | Varistance | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
180KH07 Var MOV 11VAC/14VDC 250A 18V Thru-Hole Radial Bulk |
|
Yageo | Varistance | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
3KP170CA/B Diode TVS Single Bi-Dir 170V 3KW 2-Pin Case P-600 Box |
|
Yageo | TVS | 2 | Case P-600 | Yes | No | No | No | No | EAR99 | No |