Voir 1 731 produits
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | ISA | Processor Type | Number of Internal Drive Bay | Form Factor | Application | Operating Systems | Number of External Drive Bay | CompactPCI Support | Processor Family | Number of Slots | Internal Drive Bay Form Factor | Hot Swap | Processor Speed - (Hz) | Processor Number | PCI Mini | External Drive Bay Form Factor | Backplane Form Factor | Processor Thermal Design Power - (W) | Processor Cores | Power Connector Form Factor | PCIe Mini | Minimum Power Supply Input Voltage - (VAC) | PCIe x1 | Maximum Power Supply Input Voltage - (VAC) | Front Side Bus | Fan Connector | PISA | PCIe x2 | Intel Technologies | Chipset Type | UART | Power Supply Type | PCIe x3 | System Memory Number of Socket Pins | System Memory Maximum Size - (B) | PCIe x4 | I2C | SPI | Power Supply Output | PCIe x8 | JTAG Support | System Memory Speed - (Hz) | System Memory Socket Type | SMBus | PCIe x16 | Number of System Memory | Housing Color | Data Cache Size - (B) | PS/2 | PCI-X | Chassis Form Factor | BIOS | SATA | Board Form Factor | System Memory Type | Operating Temperature - (°C) | Backplane Option | Display Resolution - (Pixels) | Cooling System | Storage Drive Form Factor | On Board Sound Card Type | Number of Ethernet Ports | Number of Cooling Fans | Storage Drive Type | On Board Graphic Card | Storage Drive Maximum Capacity - (B) | RS422 | Graphics Memory Allocation - (MB) | Storage Drive Interface Type | Minimum Operating Humidity - (%) | Graphic Card Resolution - (Pixels) | USART | RS485 | Maximum Operating Humidity - (%) | RS232/422/485 | Display Chipset Type | On Board Ethernet Card | CAN | Audio Interfaces | Ethernet Card Number of Connectors | Audio Codec | VGA | PATA | Mic In | GPIO | Display Interface | AGP | Video In | Slot Support | RS232 | Ethernet Speed | PCI | Ethernet Controller Type | Display Type | Android | SD | Linux | QNX | Medical Application | Product Weight - (g) | Product Depth - (mm) | Product Length - (mm) | Product Height - (mm) | USB | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Les plus consultées
KR8-315
Box PCs Intel DDR2 1x 1GB
|
|
Artesyn Embedded Power | Ordinateurs PC compacts | Intel | Atom | 1G | E640 | 0 | 3.6 | Single Core | 0 | 0 | 0 | 0 | 1G | 0 | 0 | 0 | 1 | 512K | 0 | 0 | 1 | DDR2 | 2.5in | 1 | HDD | 250G | 0 | SATA | 0 | 0 | 1@Line In/1@Line Out | 1 | 0 | No | 0 | No | 0 | 0 | 1 | 130 | 145 | 50 | 2 | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Les plus consultées
QC-DB-I00004
SOM with Snapdragon 820 Processor 3GB RAM
|
|
Intrinsyc Technologies Corporation | Système sur modules - SOM | Qualcomm | Snapdragon 820 | 2.2G | 0 | Quad Core | 0 | 0 | 0 | 1 | 0 | 3G | 0 | 1 | 1 | 0 | No | 1866MHz | 0 | 0 | 0 | 0 | 0 | LPDDR4 | 0 | 2560x1600@MIPI-DSI|4096x2160@HDMI|4096x2160@MIPI-DSI | 0 | 0 | 0 | Qualcomm Adreno 530 | 0 | 1@PCM/3@I2S/6@Analog In/6@Analog Out | Qualcomm WCD9335 | 0 | Yes | 1 | HDMI|MIPI-DSI | 0 | 0 | 0 | LCD | Android 6.0 | No | 42 | 82 | 2 | No | Unknown | Unknown | Unknown | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IW-G15M-Q701-3D512M-E004G-BIC
i.MX6 Solo CPU, 512MB DDR3, 4GB eMMC, PMIC with boot code - Industrial grade
|
|
iWave Systems | Système sur modules - SOM | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IW-G15M-Q72L-3D001G-E004G-BIC
i.MX6 Dual Lite CPU, 1GB DDR3, 4GB eMMC, PMIC with boot code - Industrial grade
|
|
iWave Systems | Système sur modules - SOM | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IW-G15M-SM2L-3D001G-E004G-BCC
SOM with i.MX6 Processor 1GB RAM
|
|
iWave Systems | Système sur modules - SOM | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BLKNUC7I3DNHNC1978015 Box PCs Intel DDR4 1x SODIMM Socket 32GB |
|
Intel | Ordinateurs PC compacts | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SIMBA-PRO-M
SensiBLE - Certified Product combining powerful MCU, Sensors and Bluetooth
|
|
SensiEDGE | Système sur modules - SOM | ARM | 80M | 0 | 0 | 0 | 0 | 2 | 0 | 0 | 2 | 2 | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 2 | 0 | 0 | 1 | 0 | 0 | No | 18 | 0 | 0 | 0 | No | 20 | 30 | 10 | 2 | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Les plus consultées
2400458
Panel PCs ARM Cortex A8 Cortex A8 15in TFT LCD
|
|
PHOENIX CONTACT | Panels PC | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
34013-0416-R1-2 COM Express mini Type 10 with Processors |
|
Kontron | Système sur modules - SOM | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SIP-005AYS001
SOM with Cortex-A7 Processor 512MB RAM
|
|
Samsung ARTIK | Système sur modules - SOM | ARM | Cortex-A7 | 1G | 0 | Dual Core | 0 | 0 | 0 | 2 | 0 | 512M | 0 | 7 | 2 | 0 | Yes | 0 | 0 | 1M | 0 | 0 | 0 | LPDDR3 | 0 | 960x540 | 0 | 0 | 0 | Mali-400MP2 | 0 | 1@I2S | 0 | No | 100 | MIPI-DSI | 0 | 0 | 0 | LCD | No | 1 | 5A992c. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Les plus vendues
20-101-1320
RABBIT CORE Module
|
|
Digi International | Système sur modules - SOM | No | Unknown | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
V6S10R5MN5MEPCAO1B VAR System on Modules |
|
Variscite | Système sur modules - SOM | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IW-G18M-SMY2-3D256M-N256M-BCA
i.MX6ULL Y2 CPU/528MHz, 256MB DDR3, 256MB NAND Flash with boot code - Commercial grade
|
|
iWave Systems | Système sur modules - SOM | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IW-G20M-Q702-3D001G-E004G-BIH
Qseven SOM with RZ/G1M Processor 1GB RAM
|
|
iWave Systems | Système sur modules - SOM | No | Yes | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IW-G20M-Q702-3D001G-E004G-BIG
Qseven SOM with RZ/G1M Processor 1GB RAM
|
|
iWave Systems | Système sur modules - SOM | No | Yes | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DCT10A22L20G2T4C3ES
Arria 10 System on Module
|
|
Dream Chip Technologies GmbH | Système sur modules - SOM | No | Yes | Unknown | Unknown | 3A991d. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DCT10A22L20G2T4C3IS
Arria 10 System on Module
|
|
Dream Chip Technologies GmbH | Système sur modules - SOM | No | Yes | Unknown | Unknown | 3A991.d | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ASM30002
Box PCs ARM 1x 512MB
|
|
Gumstix, Inc | Ordinateurs PC compacts | No | Unknown | Unknown | Unknown | 5A002a.1. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TANK-870AI-I5/8G/2A-R10
Ruggedized Fanless embedded system
|
|
IEI Technology | Ordinateurs PC compacts | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TANK-870AI-I7/8G/2A-R11
Box PCs Intel DDR4 2x 260 Pin SODIMM Socket 8GB
|
|
IEI Technology | Ordinateurs PC compacts | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SYS6301-10-P1
Inforce 6301 Development Kit, Inforce 6301 Micro SOM with Linux OS, Qualcomm® Snapdragon™ 410, 1.2GHz, 1GB LPDDR3, 8GB eMMC, 1080p FullHD video
|
|
Inforce Computing, Inc | Système sur modules - SOM | No | Unknown | Unknown | Unknown | 5A992c. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AIKRI-42X-90AS-4
SOM with Snapdragon Processor 4GB RAM
|
|
eInfochips Limited | Système sur modules - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATCA-7365-D-0GB
ADVANCEDTCA PROCESSOR BLADE
|
|
Artesyn Embedded Power | Cartes-mère et ordinateurs monocartes | No | No | No | No | No | 5A002 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CENT-2000-AC2
Two-Slot ATCA Chassis, 2X AC PSU, 2X MF105 SHMM With Black Color
|
|
Artesyn Embedded Power | Châssis d'ordinateur | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
COMX-315-ET
COM EXPRESS MODULE WITH 1.0 GHZ ATOM PROCESSOR E640 WITH 1GB MEMORY
|
|
Artesyn Embedded Power | Cartes-mère et ordinateurs monocartes | Unknown | Unknown | Unknown |