101020054, Grove - 3 Axis Digital Accelerometer(±16g) Evaluation Kit
Using Part
Vignette
1 / 2
Pour les produits finaux
- Gesture Detection
- Motion Detection
- Orientation Detection
Description
- 101020054, 3-Axis Digital Accelerometer Evaluation Kit is the key part in projects like orientation detection, gesture detection and Motion detection. This 3-Axis Digital Accelerometer(±16g) is based on low power consumption IC ADXL345. It features up to 10,000g high shock survivability and configurable Samples per Second rate. For generous applications that don't require too large measurement range, this is a great choice because it's durable, energy saving and cost-efficient
Caractéristiques principales
-
Input Signal Amplitude3 to 5.5 V
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADXL345BCCZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA T/R | Ajouter au panier | |
|
ADXL345X-C | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V Medical | Ajouter au panier | |
|
ADXL345BCCZ-RL | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA T/R | Ajouter au panier | |
|
ADXL345BCCZ | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA Tray | Ajouter au panier |