101020452, Grove - OLED Display 1.12
Using Part
Vignette
1 / 3
Pour les produits finaux
- OLED Display
Description
- 101020452, Grove - OLED Display 1.12 is perfect when you need a small display with 16 grayscale. The visible portion of the OLED measures 1.12" diagonal and contains 96x96 (version 1.0) and 128x128( version 2.0) grayscale pixels. Because the display uses OLEDs, there is no backlight, and the contrast is very high. This OLED uses the SSD1327(V1.0) or SH1107G(V2.1) driver chip, which manages the display. You can talk to the driver chip using 4-wire I2C (clock, data, power, and GND pins)
Caractéristiques principales
-
Display Type1.12" 96x96 to 128x128 Pixel OLED Display