1.5V, 1.8V, 3.3V DC to DC Multi-Output Power Supply for Power Management
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- Power Management
- Smart Phone
Description
- MIC2810 is a high performance power management IC, integrating a 2MHz DC/DC switcher with two 300mA LDOs. MIC2810 features a LOWQ mode, reducing total current draw while in this mode to less than 30A
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.5|1.8|3.3 V
-
Output Current0.3@1.8V|0.3@3.3V|0.6@1.5V A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC2810-FGSYML-TR | Microchip Technology | PMIC Solutions | DIGITAL POWER MANAGEMENT IC 2MHZ, 600MA DC/DC W/DUAL 300MA/300MA LOW VIN LDOS 16MLF | Ajouter au panier |