2-Channel, Class-D Audio Power Amplifier for Portable Consumer Electronics
Using Part
Vignette
1 / 2
Pour les produits finaux
- Cellular Phone
- Gaming and Toys
- MP3 Player
- Portable Consumer Electronics
- Smart Phone
Description
- Evaluation Board for SSM2302 Filterless Class-D Audio Amplifier. The SSM2302 is a single-chip, single-channel, stereo Class-D audio amplifier. It is a fully integrated chip, which means that the application circuit requires a minimum of external components
Caractéristiques principales
-
Number of Channels2
-
Amplifier TypeClass-D
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
SDA08H1SBD | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube | Ajouter au panier | |
|
SDA08H1SBDR | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R | Ajouter au panier |