24W, 24V AC to DC Single Output Power Supply for Motor Control
Using Part
Vignette
1 / 1
Pour les produits finaux
- 3-Phase AC Motor
- Motion Motor Control
- UPS Power Supply
Description
- 24W, 24V AC to DC Single Output Power Supply for Motor Control. Whether your design is 1W or 1200W, this solution helps achieve increased efficiency, reduce stand-by power, and support the industry 1W initiatives. These solutions include: SuperFET technology that achieves world-class RDS(ON) and provides higher power density, reducing heat sink size, Green Power Switch (FPS) that offers state-of-the-art stand-by power supporting the industry initiatives targeting less than 1W, and Power Factor Correction ICs that decrease cost and increase system efficiency
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage600 (AC) V
-
Output Voltage24 V
-
Output Current1 A
-
Output Power24 W
-
Efficiency74|78 %
-
TopologyFlyback
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
KA431LZTA | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold | Ajouter au panier |