2.5V DC to DC Single Output Power Supply for Cellular Phone
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- Desktop PC
- Digital Camera
- Hard Disk Drive (HDD)
- Personal Digital Assistant
Description
- Adding Hysteresis to Low-Battery Input on the TPS6205x. The LBI input for the TPS6205x converter has an internal hysteresis of 15mV, But this is inadequate for some applications. The TPS6205x is a synchronous, Step-down converter with a low-battery input that produces a signal when the input voltage drops below a set threshold
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Voltage2.5 V
-
Output Current0.6 A
-
TopologyBuck
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS62051DGSR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 10V Synchronous Step Down Single-Out 0.7V to 6V 0.8A 10-Pin VSSOP T/R | Ajouter au panier | |
|
TPS62051DGSG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 10V Synchronous Step Down Single-Out 0.7V to 6V 0.8A 10-Pin VSSOP Tube | Ajouter au panier | |
|
TPS62051DGS | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 10V Synchronous Step Down Single-Out 0.7V to 6V 0.8A 10-Pin VSSOP Tube | Ajouter au panier | |
|
TPS62051DGSRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 10V Synchronous Step Down Single-Out 0.7V to 6V 0.8A 10-Pin VSSOP T/R | Ajouter au panier |