2.5V DC to DC Single Output Power Supply for Set-Top Box
Using Part
Vignette
1 / 1
Pour les produits finaux
- Copier
- DDR Memory
- Game Console
- Medical Imaging
- Printers
- Processor Power Management
- Set-Top Box
- Wireless Base Station
Description
- ADP1828 Demo Board uses single channel voltage mode ADP1828 switching controller IC to offer a high density and cost effective solution for converting a 10.8 V to 13.2 V input voltage to 2.5 V capable of supplying 4A of load current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage2.5 V
-
Output Current4 A
-
Efficiency89 %
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1828ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 20-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP1828YRQZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 20-Pin QSOP T/R | Ajouter au panier |