3.3V, Lithium-Ion Battery Charger for Portable
Using Part
Vignette
1 / 1
Pour les produits finaux
- Portable
Description
- Application has been designed for a single Li-Ion battery input with 3.3V outputs that require small size and low output ripple. The input voltage range is from 2.7 to 4.2V and is boosted up or bucked down to a 3.3V output. All the external components have been optimized for an output current of 50 to 100mA output and have been laid out for small size and to minimize output ripple
Caractéristiques principales
-
Battery TypeLithium-Ion
-
Input Voltage2.7 to 4.2 V
-
Output Voltage3.3 V