430BOOST-SENSE1, Capacitive Touch BoosterPack for the LaunchPad
Using Part
Vignette
1 / 2
Pour les produits finaux
- Measurement Instruments
- Portable
Description
- 430BOOST-SENSE1, Capacitive Touch BoosterPack is a plug in board for the MSP430 Value Line LaunchPad development kit (MSP-EXP430G2 - sold separately). The Capacitive Touch BoosterPack features several capacitive touch elements including a scroll wheel, button and proximity sensor. Also, on-board are 9 LEDs that provide instant feedback as users interact with the capacitive touch elements. In addition, a timer-based UART enables communication to a PC for feedback via GUI or HyperTerminal. This BoosterPack also includes a pre-programmed MSP430G2452IN20 Value Line device
Caractéristiques principales
-
Input Frequency1000 to 2000 KHz
-
Input Signal Amplitude2.7 to 3.6 V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MSP430G2452IN20 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin PDIP Tube | Ajouter au panier |