64-LEDs General LED Driver for Automotive Lighting
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Lighting
Description
- NCV7680 is an octal LED driver designed for automotive LED rear combination lamps. External programmability of NCV7680 allows user to set tail current and stop currents using a single resistor for each function
Caractéristiques principales
-
Input Voltage-0.3 to 5 V
-
Output Voltage-0.3 to 45 V
-
Output Current0.1 A
-
Number of Derived Elements64
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
7101SYCQE22 | C&K | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk | Ajouter au panier | |
|
7101SYCQE | C&K | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk | Ajouter au panier |