80-000634, MitySOM-335x Development Board supports the AM335x based on 3354-HX-X38-RC SOM System on Modules
Using Part
Vignette
1 / 5
Pour les produits finaux
- Displays
- Embedded System
- Factory Automation
- Industrial Automation HMI
Description
- 80-000634, MitySOM-335x Development Board supports the AM335x based modules. The MitySOM-335x Development Kit provides all the hardware and software support for system designers and developers to evaluate the Critical Link MitySOM-335x System on Module. The MitySOM-335x Development Kit comes complete with the MitySOM-335x module that meets your project's needs. The MitySOM-335x Development Kit includes on-board RS-232, 10/100/1000 GBit Ethernet, Universal Serial Bus (USB 2.0) Host and USB-On-the-Go (OTG) communication interfaces. Dual electrically isolated CAN and dual UART expansion ports provide a wide range of communication interfaces
Caractéristiques principales
-
Embedded System TypeSOM
-
Family NameMitySOM-335x
-
Core ProcessorARM Cortex-A8
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV320AIC26IRHB | Texas Instruments | Audio CODECs | Stereo Audio Codec 1ADC / 2DAC Ch 32-Pin VQFN EP Tube | Ajouter au panier |