90C7101, Turbo-Lite Microcontroller Is a Mixed-Signal SOC Chip that Incorporates an Analog-to-Digital Converter, an 8-Bit Microcontroller
Using Part
Vignette
1 / 2
Pour les produits finaux
- Industrial
Description
- Interference Control During Mixed-Signal (Analog and Digital), the 90C7101 Turbo-Lite Microcontroller Is a Mixed-Signal SOC Chip that Incorporates an Analog-to-Digital Converter, an 8-Bit Microcontroller, and Various Peripherals
Caractéristiques principales
-
ADC Resolution10 Bit
Pièces en vedette (65)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX6129BEUK33+T | Analog Devices | Voltage References | V-Ref Precision 3.3V 4mA 5-Pin SOT-23 T/R | Ajouter au panier | |
|
LD1117S50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |
|
LD1117STR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |
|
LD1117S25CTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | Ajouter au panier | |
|
LD1117D33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 8-Pin SO N T/R | Ajouter au panier | |
|
TS431ILT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R | Ajouter au panier | |
|
L78M05CV | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220AB Tube | Ajouter au panier | |
|
MAX6129AEUK21+T | Analog Devices | Voltage References | V-Ref Precision 2.048V 4mA 5-Pin SOT-23 T/R | Ajouter au panier | |
|
MAX6129AEUK33+T | Analog Devices | Voltage References | V-Ref Precision 3.3V 4mA 5-Pin SOT-23 T/R | Ajouter au panier | |
|
MAX6129AEUK50+T | Analog Devices | Voltage References | V-Ref Precision 5V 4mA 5-Pin SOT-23 T/R | Ajouter au panier | |
|
MAX6129BEUK30+T | Analog Devices | Voltage References | V-Ref Precision 3V 4mA 5-Pin SOT-23 T/R | Ajouter au panier | |
|
MAX6129AEUK33+ | Analog Devices | Voltage References | V-Ref Precision 3.3V 4mA 5-Pin SOT-23 T/R | Ajouter au panier |